Part Details for MCP2515T-I/STRB2 by Microchip Technology Inc
Results Overview of MCP2515T-I/STRB2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2515T-I/STRB2 Information
MCP2515T-I/STRB2 by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP2515T-I/STRB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2515T-I/STRB2
|
Microchip Technology Inc | CAN controller with SPI interface, 125 deg C, TSSOP, Projected EOL: 2034-09-02 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1303 |
|
RFQ |
Part Details for MCP2515T-I/STRB2
MCP2515T-I/STRB2 CAD Models
MCP2515T-I/STRB2 Part Data Attributes
|
MCP2515T-I/STRB2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515T-I/STRB2
Microchip Technology Inc
CAN controller with SPI interface, 125 deg C, -40C to +85C, 20-TSSOP, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MCP2515T-I/STRB2
This table gives cross-reference parts and alternative options found for MCP2515T-I/STRB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515T-I/STRB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2515-I/STRB2 | Microchip Technology Inc | Check for Price | CAN controller with SPI interface, 125 deg C, -40C to +85C, 20-TSSOP, TUBE | MCP2515T-I/STRB2 vs MCP2515-I/STRB2 |
MCP2515-E/STRB4 | Microchip Technology Inc | Check for Price | TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 20-TSSOP, TUBE | MCP2515T-I/STRB2 vs MCP2515-E/STRB4 |
MCP2515-E/STG | Microchip Technology Inc | Check for Price | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | MCP2515T-I/STRB2 vs MCP2515-E/STG |
MCP2515-I/STG | Microchip Technology Inc | Check for Price | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | MCP2515T-I/STRB2 vs MCP2515-I/STG |