-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23S09T-E/MG by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1573
|
Newark | 8-Bit Input/Output Expander, Spi Interface 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP23S09T-E/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 | Buy Now |
DISTI #
MCP23S09T-E/MGCT-ND
|
DigiKey | IC XPNDR 10MHZ SPI 16QFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6032 In Stock |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MCP23S09T-E/MG
|
Avnet Americas | I/O Expander 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP23S09T-E/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2987 / $1.3875 | Buy Now |
DISTI #
579-MCP23S09T-E/MG
|
Mouser Electronics | Interface - I/O Expanders 8B I/O Expander SPI interface RoHS: Compliant | 5838 |
|
$1.2900 / $1.7000 | Buy Now |
DISTI #
MCP23S09T-E/MG
|
Microchip Technology Inc | 8-Bit, Open Drain I/O Expander with I2C Interface, QFN, Projected EOL: 2034-12-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
70568282
|
RS | 8-bit Input/Output Expander, SPI interface Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Future Electronics | MCP23S09 Series SPI I/O EXPANDER - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks Container: Reel | 13200Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 16-Pin QFN - Tape&Reel RoHS: Compliant |
2125 In Stock |
|
$1.0700 / $1.2500 | Buy Now |
DISTI #
71211618
|
Verical | SPI Interface 10000kHz 5.5V 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2334 | Americas - 2000 |
|
$1.4430 / $1.6250 | Buy Now |
|
Future Electronics | MCP23S09 Series SPI I/O EXPANDER - QFN-16 Min Qty: 3300 Package Multiple: 3300 |
13200 null |
|
$1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S09T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S09T-E/MG
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S09T-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S09T-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23S09-E/MG | Microchip Technology Inc | $1.1031 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP23S09T-E/MG vs MCP23S09-E/MG |
The maximum frequency of the SPI interface is 10 MHz.
The GPIO pins can be configured as inputs or outputs by writing to the IODIR register. A '0' in the IODIR register sets the pin as an output, while a '1' sets it as an input.
The INTA and INTB pins are interrupt output pins that can be used to signal an interrupt to the microcontroller when a change is detected on the GPIO pins.
The MCP23S09T-E/MG can be reset by pulling the RESET pin low for a minimum of 1 ms.
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA.