-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23S08T-E/SO by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2484
|
Newark | I/O Expander, 8Bit, 10Mhz, Soic-18, Chip Configuration:8Bit, Bus Frequency:10Mhz, Ic Interface Type:Spi, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:18Pins, No. Of I/O S:8I/O S, Product Rohs Compliant: Yes |Microchip MCP23S08T-E/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1745 |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
08J8735
|
Newark | Ic, i/O Port,8-Bit, sop,18Pin, plastic Rohs Compliant: Yes |Microchip MCP23S08T-E/SO RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
MCP23S08T-E/SOCT-ND
|
DigiKey | IC XPNDR 10MHZ SPI 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16735 In Stock |
|
$1.2375 / $1.5400 | Buy Now |
DISTI #
MCP23S08T-E/SO
|
Avnet Americas | I/O Expander 18-Pin SOIC W T/R - Tape and Reel (Alt: MCP23S08T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.1583 / $1.2375 | Buy Now |
DISTI #
579-MCP23S08T-E/SO
|
Mouser Electronics | Interface - I/O Expanders In/Out SPI int RoHS: Compliant | 6065 |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
V72:2272_06445364
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2420 Container: Cut Strips | Americas - 1727 |
|
$1.2700 / $1.5330 | Buy Now |
DISTI #
MCP23S08T-E/SO
|
Microchip Technology Inc | 8-bit I/O Expander with SPI Interface., SOIC, Projected EOL: 2034-12-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
11000 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
DISTI #
70452341
|
RS | 8-bit Input/Output Expander, SPI interface18 SOIC .300in T/R Min Qty: 1100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | MCP23S08 Series 8-Bit Bidirectional I/O Expander w/ Serial Interface - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks Container: Reel | 1100Reel |
|
$1.1300 / $1.1500 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tape&Reel RoHS: Compliant |
3300 In Stock 10463 Factory Stock |
|
$1.1600 / $1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08T-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08T-E/SO
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
The maximum frequency of the SPI interface is 10 MHz.
The GPIO pins can be configured as inputs or outputs by writing to the IODIR register. A '0' in the IODIR register sets the pin as an output, while a '1' sets it as an input.
The INTA and INTB pins are interrupt output pins that can be used to interrupt a microcontroller when a change is detected on the GPIO pins.
The MCP23S08T-E/SO can be reset by pulling the RESET pin low for a minimum of 100 ns.
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA.