-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23009-E/SS by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5997
|
Newark | I/O Expander, 8Bit, 3.4 Mhz, I2C, 1.8 V, 5.5 V, Ssop Rohs Compliant: Yes |Microchip MCP23009-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
MCP23009-E/SS-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1049 In Stock |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
MCP23009-E/SS
|
Avnet Americas | I/O Expander 20-Pin SSOP - Rail/Tube (Alt: MCP23009-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1583 / $1.2375 | Buy Now |
DISTI #
579-MCP23009-E/SS
|
Mouser Electronics | Interface - I/O Expanders 8-bit I/O Expander I2C interface RoHS: Compliant | 4896 |
|
$1.1400 / $1.5000 | Buy Now |
DISTI #
E54:1762_00050487
|
Arrow Electronics | I2C Interface 3400kHz 5.5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 | Europe - 60 |
|
$1.1560 / $1.4924 | Buy Now |
DISTI #
V36:1790_06445335
|
Arrow Electronics | I2C Interface 3400kHz 5.5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks Date Code: 1207 | Americas - 1 |
|
$1.1560 | Buy Now |
DISTI #
MCP23009-E/SS
|
Microchip Technology Inc | 8-bit Open Drain I/O Expander with I2C Interface, SSOP, Projected EOL: 2034-12-12 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1341 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
DISTI #
70389081
|
RS | Microchip MCP23009-E/SS, 8-channel 8bit I/O Expander 3.4MHz, I2C, 20-Pin SSOP Min Qty: 335 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Onlinecomponents.com | I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tube RoHS: Compliant | 1340 Factory Stock |
|
$0.9940 / $1.1860 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PDSO20 | 174 |
|
$1.1239 / $2.0813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23009-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23009-E/SS
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23009-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23009-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23008-E/SS | Microchip Technology Inc | $1.0336 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | MCP23009-E/SS vs MCP23008-E/SS |
MCP23008T-E/SS | Microchip Technology Inc | $1.1799 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | MCP23009-E/SS vs MCP23008T-E/SS |
MCP23S08T-E/SO | Microchip Technology Inc | $1.2824 | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | MCP23009-E/SS vs MCP23S08T-E/SO |
MCP23009-E/P | Microchip Technology Inc | $1.2824 | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | MCP23009-E/SS vs MCP23009-E/P |
MCP23009-E/SO | Microchip Technology Inc | $1.3568 | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | MCP23009-E/SS vs MCP23009-E/SO |
MCP23S08-E/P | Microchip Technology Inc | $1.3673 | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | MCP23009-E/SS vs MCP23S08-E/P |
MCP23S08-E/SO | Microchip Technology Inc | $1.3962 | 8 I/O, PIA-GENERAL PURPOSE, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | MCP23009-E/SS vs MCP23S08-E/SO |
MCP23009T-E/SS | Microchip Technology Inc | $1.5350 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | MCP23009-E/SS vs MCP23009T-E/SS |
MCP23009T-E/MG | Microchip Technology Inc | $1.5700 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP23009-E/SS vs MCP23009T-E/MG |
MCP23S09T-E/MG | Microchip Technology Inc | $1.5900 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP23009-E/SS vs MCP23S09T-E/MG |
The maximum frequency of the I2C clock is 400 kHz.
The MCP23009 can be reset by pulling the RESET pin low for a minimum of 1 ms.
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA.
Yes, the MCP23009 can operate with a power supply voltage range of 1.8V to 5.5V.
The MCP23009 can be configured as an input or output by writing to the IODIR register. A '1' in the IODIR register sets the pin as an input, while a '0' sets the pin as an output.