Part Details for MCP2210-I/MQVAO by Microchip Technology Inc
Results Overview of MCP2210-I/MQVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2210-I/MQVAO Information
MCP2210-I/MQVAO by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP2210-I/MQVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2210-I/MQVAO
|
Microchip Technology Inc | USB to SPI Protocol Converter with GPIO (Master Mode), QFN, Projected EOL: 2044-07-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7155 Alternates Available |
|
$2.0500 / $2.8300 | Buy Now |
Part Details for MCP2210-I/MQVAO
MCP2210-I/MQVAO CAD Models
MCP2210-I/MQVAO Part Data Attributes
|
MCP2210-I/MQVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2210-I/MQVAO
Microchip Technology Inc
Interface Circuit, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Address Bus Width | ||
Bus Compatibility | SPI, USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for MCP2210-I/MQVAO
This table gives cross-reference parts and alternative options found for MCP2210-I/MQVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2210-I/MQVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1894K-32LF | Renesas Electronics Corporation | Check for Price | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN490/Tray | MCP2210-I/MQVAO vs 1894K-32LF |
MCP2210-I/MQVAO Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the MCP2210 is 3 meters (10 feet) for a full-speed USB device, and 1 meter (3.3 feet) for a low-speed USB device, assuming a good quality cable and a reliable USB host.
-
Yes, the MCP2210 can be used as a USB-to-UART bridge. It has a built-in UART interface that can be connected to a microcontroller or other UART device, and it can translate the UART data to USB and vice versa.
-
The MCP2210 can be configured for I2C or SPI mode by setting the appropriate registers through the USB interface. The configuration process typically involves setting the mode, clock frequency, and other parameters using the USB interface. Refer to the datasheet and application notes for detailed instructions.
-
The power consumption of the MCP2210 depends on the operating mode and the clock frequency. In general, the power consumption is around 50-100 mA for a typical USB application. Refer to the datasheet for detailed power consumption specifications.
-
The MCP2210 can operate with a power supply voltage of 3.3V or 5V. However, the voltage regulator on the chip is only enabled when the power supply voltage is 5V. If you're using a 3.3V power supply, you'll need to use an external voltage regulator to generate the required 3.3V or 5V for the chip.