-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2122-E/SN by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8008
|
Newark | Encoder/Decoder, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP2122-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8000 / $1.0100 | Buy Now |
DISTI #
40M0741
|
Newark | Encoder/Decoder, Soic-8, Ic Function:Encoder/Decoder, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Microchip MCP2122-E/SN RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
MCP2122-E/SN-ND
|
DigiKey | IC ENCODER/DECODER IRDA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
324 In Stock |
|
$0.8000 / $1.0100 | Buy Now |
DISTI #
MCP2122-E/SN
|
Avnet Americas | Infrared Encoder/Decoder 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP2122-E/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
579-MCP2122-E/SN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8Pin IrDA encoder/ decoder RoHS: Compliant | 185 |
|
$0.8000 / $1.0100 | Buy Now |
DISTI #
V99:2348_06445309
|
Arrow Electronics | Infrared Encoder/Decoder 115.2KBd 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 | Americas - 188 |
|
$0.4718 / $0.8232 | Buy Now |
DISTI #
MCP2122-E/SN
|
Microchip Technology Inc | 8-pin IrDA encoder/decoder, SOIC, Projected EOL: 2034-04-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2402 Alternates Available |
|
$0.7300 / $1.0100 | Buy Now |
DISTI #
70046937
|
RS | Microchip MCP2122-E/SN Data Acquisition Circuit, 8-Pin SOIC Min Qty: 400 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Infrared Encoder/Decoder - 115.2KBd - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant | 2400 Factory Stock |
|
$0.8780 / $1.2800 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2122-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2122-E/SN
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) |
The maximum frequency of the crystal oscillator that can be used with the MCP2122 is 20 MHz.
The MCP2122 can be configured for a specific baud rate by setting the BRGH and BRG16 bits in the SPBRG register. The BRGH bit determines the high baud rate, and the BRG16 bit determines the 16-bit or 8-bit baud rate generator.
The maximum cable length supported by the MCP2122 is dependent on the baud rate and the type of cable used. As a general rule, the maximum cable length is 100 meters at 9600 bps and 10 meters at 115200 bps.
The MCP2122 has built-in error detection and correction mechanisms, including parity, framing, and overrun error detection. The device also has a receive timeout counter to detect timeouts. The error flags can be checked in the IIR and LSR registers.
Yes, the MCP2122 can be used in a multi-drop configuration. The device has a multi-drop mode that allows multiple devices to share the same bus.