Part Details for MCP2021P-E/SL by Microchip Technology Inc
Results Overview of MCP2021P-E/SL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2021P-E/SL Information
MCP2021P-E/SL by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MCP2021P-E/SL
MCP2021P-E/SL CAD Models
MCP2021P-E/SL Part Data Attributes
|
MCP2021P-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021P-E/SL
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2021P-E/SL
This table gives cross-reference parts and alternative options found for MCP2021P-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021P-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2021AT-330E/SN | Microchip Technology Inc | $1.5700 | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021AT-330E/SN |
MCP2021A-500E/ST | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021A-500E/ST |
MCP2021PT-E/MD | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021PT-E/MD |
MCP2021P-E/ST | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021P-E/ST |
MCP2021P-E/SN | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021P-E/SN |
MCP2021AT-500E/SNV01 | Microchip Technology Inc | Check for Price | Interface Circuit, PDSO8 | MCP2021P-E/SL vs MCP2021AT-500E/SNV01 |
MCP2021T-500E/MF | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | MCP2021P-E/SL vs MCP2021T-500E/MF |
MCP2021A-330E/ST | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021A-330E/ST |
MCP2021A-500E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021P-E/SL vs MCP2021A-500E/SL |
MCP2021-330E/MF | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | MCP2021P-E/SL vs MCP2021-330E/MF |