Part Details for MCP1826T-3302E/ET by Microchip Technology Inc
Results Overview of MCP1826T-3302E/ET by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1826T-3302E/ET Information
MCP1826T-3302E/ET by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1826T-3302E/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0069
|
Newark | 1A Cmos Ldo, Vout=3.3V, Extended Temp Range 5 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1826T-3302E/ET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
MCP1826T-3302E/ET
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK T/R - Tape and Reel (Alt: MCP1826T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
579-MCP1826T-3302EET
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR RoHS: Compliant | 743 |
|
$1.1200 / $1.3900 | Buy Now |
DISTI #
70568227
|
RS | 1A CMOS LDO, Vout=3.3V, Extended Temp Range Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 / $2.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.1000 / $1.2900 | Buy Now |
|
NAC | 1A CMOS LDO, Vout=3.3V, Extended Temp Range - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
MCP1826T-3302E/ET
|
Avnet Silica | LDO Regulator Pos 33V 1A 6Pin5Tab DDPAK TR (Alt: MCP1826T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1826T-3302E/ET
|
EBV Elektronik | LDO Regulator Pos 33V 1A 6Pin5Tab DDPAK TR (Alt: MCP1826T-3302E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.1000 / $1.2900 | Buy Now |
Part Details for MCP1826T-3302E/ET
MCP1826T-3302E/ET CAD Models
MCP1826T-3302E/ET Part Data Attributes
|
MCP1826T-3302E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826T-3302E/ET
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | D2PAK-5 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.7825 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0146355% | |
Load Regulation-Max | 0.033% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.017 mm |
MCP1826T-3302E/ET Frequently Asked Questions (FAQ)
-
The maximum input voltage that the MCP1826T-3302E/ET can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor (e.g., 10uF ceramic capacitor) and follow the recommended PCB layout guidelines to minimize noise and parasitic inductance.
-
The minimum input voltage required for the MCP1826T-3302E/ET to operate is 2.7V, but it's recommended to keep it above 3.3V for optimal performance and stability.
-
The MCP1826T-3302E/ET is rated for operation up to 125°C, but it's recommended to derate the output current and voltage according to the temperature derating curve provided in the datasheet to ensure reliability and prevent overheating.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet, taking into account the input voltage, output voltage, output current, and output capacitor values.