Part Details for MCP1826T-3302E/AT by Microchip Technology Inc
Results Overview of MCP1826T-3302E/AT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1826T-3302E/AT Information
MCP1826T-3302E/AT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MCP1826T-3302E/AT
MCP1826T-3302E/AT CAD Models
MCP1826T-3302E/AT Part Data Attributes
|
MCP1826T-3302E/AT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826T-3302E/AT
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, PLASTIC, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MCP1826T-3302E/AT
This table gives cross-reference parts and alternative options found for MCP1826T-3302E/AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1826T-3302E/AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS7A8033DRBT | Texas Instruments | Check for Price | 1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125 | MCP1826T-3302E/AT vs TPS7A8033DRBT |
MCP1826-3302E/DB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | MCP1826T-3302E/AT vs MCP1826-3302E/DB |
MCP1826S-3302E/AT | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | MCP1826T-3302E/AT vs MCP1826S-3302E/AT |
MCP1826ST-3302E/DC | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1826T-3302E/AT vs MCP1826ST-3302E/DC |
MCP1826S-3302E/ET | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5 | MCP1826T-3302E/AT vs MCP1826S-3302E/ET |
TPS79633KTTTG3 | Texas Instruments | Check for Price | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 | MCP1826T-3302E/AT vs TPS79633KTTTG3 |
MCP1826-3302E/EB | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, PLASTIC, DDPAK-3 | MCP1826T-3302E/AT vs MCP1826-3302E/EB |
MCP1826ST-3302E/EBX33 | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PSSO3 | MCP1826T-3302E/AT vs MCP1826ST-3302E/EBX33 |
MCP1826S-3302E/DC | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1826T-3302E/AT vs MCP1826S-3302E/DC |
TPS79633KTTRG3 | Texas Instruments | Check for Price | 1-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | MCP1826T-3302E/AT vs TPS79633KTTRG3 |