Part Details for MCP1826ST-2502E/DB by Microchip Technology Inc
Results Overview of MCP1826ST-2502E/DB by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1826ST-2502E/DB Information
MCP1826ST-2502E/DB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1826ST-2502E/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M0048
|
Newark | 1A Cmos Ldo, Vout=2.5V, Extended Temp Range 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1826ST-2502E/DB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 | Buy Now |
DISTI #
150-MCP1826ST-2502E/DBCT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT-223-3 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
788 In Stock |
|
$0.7875 / $0.9800 | Buy Now |
DISTI #
MCP1826ST-2502E/DB
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1826ST-2502E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
579-MCP1826ST2502EDB
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Vout 2.5V ETR RoHS: Compliant | 1715 |
|
$0.7870 / $0.9800 | Buy Now |
DISTI #
MCP1826ST-2502E/DB
|
Microchip Technology Inc | 1.0A LDO, SOT-223, Projected EOL: 2034-09-05 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
1570 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
DISTI #
70568166
|
RS | 1A CMOS LDO, Vout=2.5V, Extended Temp Range Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | Alternative Product Available |
|
$0.7820 / $2.1420 | Buy Now |
|
NAC | 1A CMOS LDO, Vout=2.5V, Extended Temp Range - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
MCP1826ST-2502E/DB
|
Avnet Silica | LDO Regulator Pos 25V 1A 4Pin3Tab SOT223 TR (Alt: MCP1826ST-2502E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1826ST-2502E/DB
|
EBV Elektronik | LDO Regulator Pos 25V 1A 4Pin3Tab SOT223 TR (Alt: MCP1826ST-2502E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1826ST-2502E/DB
MCP1826ST-2502E/DB CAD Models
MCP1826ST-2502E/DB Part Data Attributes
|
MCP1826ST-2502E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826ST-2502E/DB
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO3, PLASTIC, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9625 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0151875% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
MCP1826ST-2502E/DB Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP1826ST-2502E/DB is 2A.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The input voltage range of the MCP1826ST-2502E/DB is 2.7V to 6.0V.
-
Yes, the MCP1826ST-2502E/DB can operate in a temperature range of -40°C to +125°C, but the output current may be derated at high temperatures.
-
The output voltage of the MCP1826ST-2502E/DB can be adjusted by using a resistive divider network between the output and the ADJ pin.