Part Details for MCP1825T-5002E/ET by Microchip Technology Inc
Results Overview of MCP1825T-5002E/ET by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1825T-5002E/ET Information
MCP1825T-5002E/ET by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1825T-5002E/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9995
|
Newark | 500 Ma Cmos Ldo, Vout=5.0V, Extended Temp Range 5 Ddpak T/R Rohs Compliant: Yes |Microchip MCP1825T-5002E/ET RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
MCP1825T-5002E/ETTR-ND
|
DigiKey | IC REG LINEAR 5V 500MA DDPAK-5 Min Qty: 750 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1400 | Buy Now |
DISTI #
MCP1825T-5002E/ET
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) DDPAK T/R - Tape and Reel (Alt: MCP1825T-5002E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1349 / $1.2125 | Buy Now |
DISTI #
579-MCP1825T-5002EET
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
70567947
|
RS | 500 mA CMOS LDO, Vout=5.0V, Extended Temp Range Min Qty: 750 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant | 0 |
|
$1.0000 / $1.1700 | Buy Now |
|
NAC | 500 mA CMOS LDO, Vout=5.0V, Extended Temp Range - Package: 5 DDPAK T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.2100 / $1.4900 | Buy Now |
DISTI #
MCP1825T-5002E/ET
|
Avnet Silica | LDO Regulator Pos 5V 05A 6Pin5Tab DDPAK TR (Alt: MCP1825T-5002E/ET) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant | 0 |
|
$1.0000 / $1.1700 | Buy Now |
Part Details for MCP1825T-5002E/ET
MCP1825T-5002E/ET CAD Models
MCP1825T-5002E/ET Part Data Attributes
|
MCP1825T-5002E/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825T-5002E/ET
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.475 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0042% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 9.017 mm |
Alternate Parts for MCP1825T-5002E/ET
This table gives cross-reference parts and alternative options found for MCP1825T-5002E/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825T-5002E/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1825S-5002E/EB | Microchip Technology Inc | $1.1643 | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825T-5002E/ET vs MCP1825S-5002E/EB |
MCP1825-5002E/ET | Microchip Technology Inc | $1.2813 | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | MCP1825T-5002E/ET vs MCP1825-5002E/ET |
MCP1825-5002E/AT | Microchip Technology Inc | $1.3642 | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | MCP1825T-5002E/ET vs MCP1825-5002E/AT |
MCP1825T-5002E/DC | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1825T-5002E/ET vs MCP1825T-5002E/DC |
MCP1825T-5002E/AB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | MCP1825T-5002E/ET vs MCP1825T-5002E/AB |
MCP1825S-5002E/DC | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1825T-5002E/ET vs MCP1825S-5002E/DC |
TC1108-5.0VDB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN | MCP1825T-5002E/ET vs TC1108-5.0VDB |
MCP1825S-5002E/AT | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | MCP1825T-5002E/ET vs MCP1825S-5002E/AT |
MCP1825-5002E/AB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | MCP1825T-5002E/ET vs MCP1825-5002E/AB |
TC1108-5.0VDBTR | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.48V Dropout, CMOS, PDSO4, SOT-223, 4 PIN | MCP1825T-5002E/ET vs TC1108-5.0VDBTR |
MCP1825T-5002E/ET Frequently Asked Questions (FAQ)
-
The maximum input voltage that the MCP1825T-5002E/ET can handle is 6V, although it's recommended to keep it below 5.5V for optimal performance and to prevent damage to the device.
-
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor (e.g., 10uF ceramic capacitor) and keep the input voltage within the recommended range. Also, ensure that the PCB layout is well-designed to minimize noise and EMI.
-
The minimum input voltage required for the MCP1825T-5002E/ET to operate is 2.7V, although it's recommended to keep it above 3.3V for optimal performance.
-
The MCP1825T-5002E/ET is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliable operation. Consult the datasheet for more information on thermal considerations.
-
The output current capability of the MCP1825T-5002E/ET depends on the input voltage, output voltage, and ambient temperature. Consult the datasheet for the output current vs. input voltage and temperature graphs to determine the maximum output current for your specific application.