Part Details for MCP1726T-1202E/MF by Microchip Technology Inc
Results Overview of MCP1726T-1202E/MF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1726T-1202E/MF Information
MCP1726T-1202E/MF by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1726T-1202E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8714
|
Newark | Ic, volt Regulator, fixed,+1.2V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1726T-1202E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 | Buy Now |
DISTI #
MCP1726T-1202E/MFCT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 8-DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13760 In Stock |
|
$0.7100 / $0.9100 | Buy Now |
DISTI #
MCP1726T-1202E/MF
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1726T-1202E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6903 / $0.7375 | Buy Now |
DISTI #
579-MCP1726T1202E/MF
|
Mouser Electronics | LDO Voltage Regulators 1A 1.2V Vout Extended Temp RoHS: Compliant | 2294 |
|
$0.7090 / $0.9100 | Buy Now |
DISTI #
E54:1762_00053851
|
Arrow Electronics | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2444 | Europe - 19800 |
|
$0.8089 / $0.8424 | Buy Now |
DISTI #
MCP1726T-1202E/MF
|
Microchip Technology Inc | 1A Low Voltage Low lq LDO, DFN, Projected EOL: 2034-02-22 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 61400 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
70568185
|
RS | 1A CMOS LDO, Vout=1.2V, Extended Temp Range Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 59400 Factory Stock |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
87517305
|
Verical | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2444 | Americas - 19800 |
|
$0.8089 / $0.8424 | Buy Now |
|
NAC | 1A CMOS LDO, Vout=1.2V, Extended Temp Range - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for MCP1726T-1202E/MF
MCP1726T-1202E/MF CAD Models
MCP1726T-1202E/MF Part Data Attributes
|
MCP1726T-1202E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726T-1202E/MF
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01548% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
MCP1726T-1202E/MF Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP1726T-1202E/MF is 1.5A. However, it's recommended to limit the output current to 1A for reliable operation and to prevent overheating.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and add a 10nF capacitor between the VOUT and GND pins.
-
The minimum input voltage required for the MCP1726T-1202E/MF to operate is 2.7V. However, it's recommended to use an input voltage of at least 3V to ensure reliable operation and to prevent brownout reset.
-
The MCP1726T-1202E/MF is rated for operation up to 125°C. However, it's essential to follow the recommended thermal management guidelines and ensure that the device is properly heatsinked to prevent overheating.
-
The output voltage of the MCP1726T-1202E/MF can be programmed using an external resistor divider network connected to the VOUT and GND pins. The output voltage can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2).