Part Details for MCP1725T-1202E/MC by Microchip Technology Inc
Results Overview of MCP1725T-1202E/MC by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1725T-1202E/MC Information
MCP1725T-1202E/MC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1725T-1202E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9915
|
Newark | 500Ma Cmos Ldo, Vout=1.2V, Extended Temp Range 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1725T-1202E/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP1725T-1202E/MCCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 8-DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2211 In Stock |
|
$0.5400 / $0.7100 | Buy Now |
DISTI #
MCP1725T-1202E/MC
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP1725T-1202E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
579-MCP1725T-1202EMC
|
Mouser Electronics | LDO Voltage Regulators 500mA CMOS LDO Vout=1.2V RoHS: Compliant | 1754 |
|
$0.5400 / $0.7100 | Buy Now |
DISTI #
MCP1725T-1202E/MC
|
Microchip Technology Inc | 500MA, LOW VOLTAGE LDO, DFN, Projected EOL: 2034-12-22 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
5532 Alternates Available |
|
$0.5200 / $0.7100 | Buy Now |
DISTI #
70567794
|
RS | 500mA CMOS LDO, Vout=1.2V, Extended Temp Range Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.4593 / $0.9620 | Buy Now |
DISTI #
MCP1725T-1202E/MC
|
IBS Electronics | MCP1725T-1202E/MC by Microchip is a 500 mA LDO regulator with a fixed 1.2 V output, featuring a DFN-8 package, ideal for low-dropout voltage applications. Min Qty: 3300 Package Multiple: 1 | 0 |
|
$0.7475 | Buy Now |
|
NAC | 500mA CMOS LDO, Vout=1.2V, Extended Temp Range - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
MCP1725T-1202E/MC
|
Avnet Silica | LDO Regulator Pos 12V 05A 8Pin DFN EP TR (Alt: MCP1725T-1202E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1725T-1202E/MC
MCP1725T-1202E/MC CAD Models
MCP1725T-1202E/MC Part Data Attributes
|
MCP1725T-1202E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1725T-1202E/MC
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.007104% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1725T-1202E/MC
This table gives cross-reference parts and alternative options found for MCP1725T-1202E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1725T-1202E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1725-1202E/MC | Microchip Technology Inc | $0.6842 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1725T-1202E/MC vs MCP1725-1202E/MC |
MCP1725T-1202E/SN | Microchip Technology Inc | $0.7220 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP1725T-1202E/MC vs MCP1725T-1202E/SN |
LTC3025EDC-2#TRPBF | Analog Devices Inc | $2.6688 | LTC3025EDC-2#TRPBF | MCP1725T-1202E/MC vs LTC3025EDC-2#TRPBF |
LTC3025IDC-2#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6 | MCP1725T-1202E/MC vs LTC3025IDC-2#TR |
MAX38902DANT12+ | Analog Devices Inc | Check for Price | 10.5µVRMS Low Noise 500mA LDO Linear Regulator, 6-WLCSP-N/A, 6 Pins, -40 to 125C | MCP1725T-1202E/MC vs MAX38902DANT12+ |
LTC3025EDC-2#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MCP1725T-1202E/MC vs LTC3025EDC-2#TRMPBF |
LTC3025IDC-2#PBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MCP1725T-1202E/MC vs LTC3025IDC-2#PBF |
LTC3025IDC-2#TRMPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MCP1725T-1202E/MC vs LTC3025IDC-2#TRMPBF |
MM3526A12PRE | Mitsumi Electric Co Ltd | Check for Price | Fixed Positive LDO Regulator, | MCP1725T-1202E/MC vs MM3526A12PRE |
LTC3025IDC-2#TRPBF | Linear Technology | Check for Price | LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | MCP1725T-1202E/MC vs LTC3025IDC-2#TRPBF |
MCP1725T-1202E/MC Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP1725T-1202E/MC is 2A, but it's recommended to limit it to 1.5A for reliable operation.
-
To ensure stability, it's essential to follow the recommended PCB layout and component placement guidelines, use a sufficient output capacitor (at least 10uF), and add a small ceramic capacitor (around 100nF) between the VOUT and GND pins.
-
The minimum input voltage required for the MCP1725T-1202E/MC to operate is 2.7V, but it's recommended to use a minimum input voltage of 3V for reliable operation.
-
The MCP1725T-1202E/MC is rated for operation up to 125°C, but it's essential to consider the thermal dissipation and derate the output current accordingly to ensure reliable operation.
-
The output voltage of the MCP1725T-1202E/MC can be adjusted by using a resistive divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 1.2V x (1 + R1/R2).