-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,VOLT REGULATOR,FIXED,+5V,CMOS,SIP,3PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1702-5002E/TO by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
TDC1044AR4C | Rochester Electronics LLC | TDC1044A - ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20 | |
CA3310AM | Rochester Electronics LLC | CA3310A - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7420
|
Newark | Fixed Ldo Voltage Regulator, 2.7V To 13.2V, 330Mv Dropout, 5Vout, 250Maout, To-92-3 Rohs Compliant: Yes |Microchip MCP1702-5002E/TO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1645 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
56K6985
|
Newark | Ldo Voltage Regulator, 5V, 250Ma, To-92-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:13.2V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:To-92, No. Of Pins:3Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP1702-5002E/TO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
MCP1702-5002E/TO-ND
|
DigiKey | IC REG LINEAR 5V 250MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
2494 In Stock |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
MCP1702-5002E/TO
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 3-Pin TO-92 - Bag (Alt: MCP1702-5002E/TO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4914 / $0.5250 | Buy Now |
DISTI #
579-MCP1702-5002E/TO
|
Mouser Electronics | LDO Voltage Regulators LDO w/ Low Quiescent RoHS: Compliant | 2209 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
V99:2348_06440399
|
Arrow Electronics | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2306 | Americas - 640 |
|
$0.5331 | Buy Now |
DISTI #
MCP1702-5002E/TO
|
Microchip Technology Inc | HV LOW IQ LDO, TO-92, Projected EOL: 2034-10-10 COO: Philippines, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bag |
7098 Alternates Available |
|
$0.4300 / $0.6500 | Buy Now |
DISTI #
70046122
|
RS | Pwr Sply Func, Voltage Regulator, LDO, Positive Voltage Out, TO-92,IS 2uA, PD 644mW Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.25A Automotive 3-Pin TO-92 Bag RoHS: Compliant |
1950 In Stock 9000 Factory Stock |
|
$0.4170 / $0.5220 | Buy Now |
DISTI #
66708915
|
Verical | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2306 | Americas - 1950 |
|
$0.5673 / $0.6791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1702-5002E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1702-5002E/TO
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+5V,CMOS,SIP,3PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 14.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.111% | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for MCP1702-5002E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1702-5002E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1702T5002ETO | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PBCY3, LEAD FREE, PLASTIC, TO-93, TO-92, 3-PIN | MCP1702-5002E/TO vs MCP1702T5002ETO |
The maximum input voltage that can be applied to the MCP1702-5002E/TO is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
To ensure the stability of the output voltage, it's recommended to use a minimum of 1uF ceramic capacitor at the input and a minimum of 2.2uF ceramic capacitor at the output. Additionally, keep the input and output capacitors as close to the regulator as possible.
The minimum input voltage required for the MCP1702-5002E/TO to function properly is 6.5V, but it's recommended to keep it above 7V for optimal performance.
The MCP1702-5002E/TO is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to prevent overheating and ensure reliable operation.
The power dissipation of the MCP1702-5002E/TO can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.