Part Details for MCP1631VHV-500E/ST by Microchip Technology Inc
Results Overview of MCP1631VHV-500E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1631VHV-500E/ST Information
MCP1631VHV-500E/ST by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1631VHV-500E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0612
|
Newark | Pwm Controller, 16V, Tssop-20, Power Supply Controller Type:Single Ended Controller, No. Of Channels:1Channels, Control Mode:Voltage Mode Control, Supply Voltage Min:3.5V, Supply Voltage Max:16V, Ic Case/Package:Tssop Rohs Compliant: Yes |Microchip MCP1631VHV-500E/ST RoHS: Compliant Min Qty: 444 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 | Buy Now |
DISTI #
MCP1631VHV-500E/ST-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
589 In Stock |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MCP1631VHV-500E/ST
|
Avnet Americas | Voltage Mode PWM Controller 5V 250mA 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP1631VHV-500E/ST) RoHS: Compliant Min Qty: 370 Package Multiple: 74 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
579-MCP1631VHV500EST
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM V Mode RoHS: Compliant | 277 |
|
$1.7200 / $2.2700 | Buy Now |
DISTI #
MCP1631VHV-500E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/VOLTAGE MODE, TSSOP, Projected EOL: 2034-11-07 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
70389149
|
RS | MCP1631VHV-500E/ST, PWMVoltage Mode Controller,250 mA,2 MHz,20-Pin TSSOP Min Qty: 222 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Onlinecomponents.com | High-Speed, Pulse Width Modulator RoHS: Compliant | 0 |
|
$1.7200 / $2.5000 | Buy Now |
|
NAC | High Voltage Integ. HS PWM, V Mode - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 222 Package Multiple: 74 Container: Tube | 0 |
|
$1.8400 / $2.2600 | Buy Now |
DISTI #
MCP1631VHV-500E/ST
|
Avnet Silica | Voltage Mode PWM Controller 5V 250mA 20Pin TSSOP Tube (Alt: MCP1631VHV-500E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | High-Speed, Pulse Width Modulator RoHS: Compliant | 0 |
|
$1.7200 / $2.5000 | Buy Now |
Part Details for MCP1631VHV-500E/ST
MCP1631VHV-500E/ST CAD Models
MCP1631VHV-500E/ST Part Data Attributes
|
MCP1631VHV-500E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631VHV-500E/ST
Microchip Technology Inc
IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |