Part Details for MCP14A0305T-E/MSVAO by Microchip Technology Inc
Results Overview of MCP14A0305T-E/MSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0305T-E/MSVAO Information
MCP14A0305T-E/MSVAO by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0305T-E/MSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP14A0305T-E/MSVAO
|
Microchip Technology Inc | Dual 3.0A, ChA is inverted & ChB is non-inverted output, MSOP, Projected EOL: 2044-06-12 COO: Thailand RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8800 / $1.1900 | Buy Now |
Part Details for MCP14A0305T-E/MSVAO
MCP14A0305T-E/MSVAO CAD Models
MCP14A0305T-E/MSVAO Part Data Attributes
|
MCP14A0305T-E/MSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0305T-E/MSVAO
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0305T-E/MSVAO
This table gives cross-reference parts and alternative options found for MCP14A0305T-E/MSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0305T-E/MSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0303-E/MNY | Microchip Technology Inc | $0.2930 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0303-E/MNY |
MCP14A0305-E/MS | Microchip Technology Inc | $1.0700 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0305-E/MS |
MCP14A0304-E/MNY | Microchip Technology Inc | $1.1100 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0304-E/MNY |
MCP14A0304T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0304T-E/MNYVAO |
MCP14A0304T-E/MSVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0304T-E/MSVAO |
MCP14A0305T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0305T-E/MNYVAO |
MCP14A0304T-E/MS | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0304T-E/MS |
MCP14A0304T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0304T-E/SNVAO |
MCP14A0303T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0303T-E/MNYVAO |
MCP14A0305T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305T-E/MSVAO vs MCP14A0305T-E/SNVAO |