-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0305-E/SN by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0140
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv + Non-Inv Mosfet Drvr 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP14A0305-E/SN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP14A0305-E/SN-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 400 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MCP14A0305-E/SN
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side One Inverting/One Non-Inverting8-Pin SOIC Tube - Rail/Tube (Alt: MCP14A0305-E/SN) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP14A0305-E/SN
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr RoHS: Compliant | 270 |
|
$0.8800 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 12300 Factory Stock |
|
$0.7660 / $0.9000 | Buy Now |
|
NAC | 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9400 / $1.1500 | Buy Now |
DISTI #
MCP14A0305-E/SN
|
Avnet Silica | MOSFET Driver 3A 1OUT Lo Side One InvertingOne NonInverting8Pin SOIC Tube (Alt: MCP14A0305-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Driver 3A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 12300 Factory Stock |
|
$0.7660 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0305-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0305-E/SN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14A0305-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0305-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0305T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/SN vs MCP14A0305T-E/SNVAO |
MCP14A0305T-E/SN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/SN vs MCP14A0305T-E/SN |