Part Details for MCP14A0305-E/MS by Microchip Technology Inc
Results Overview of MCP14A0305-E/MS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0305-E/MS Information
MCP14A0305-E/MS by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0305-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0139
|
Newark | 3.0A Matched, High -Speed, Low-Side Inv + Non-Inv Mosfet Drvr 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP14A0305-E/MS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP14A0305-E/MS
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side One Inverting/One Non-Inverting 8-Pin MSOP Tube - Rail/Tube (Alt: MCP14A0305-E/MS) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP14A0305-E/MS
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr RoHS: Compliant | 0 |
|
$0.8800 / $1.1400 | Order Now |
DISTI #
V99:2348_21760731
|
Arrow Electronics | Driver 3A 2-OUT Low Side Half Brdg Inv/Non-Inv 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1837 | Americas - 165 |
|
$0.1835 / $0.9647 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Inv/Non-Inv 8-Pin MSOP Tube RoHS: Compliant | 3800 Factory Stock |
|
$0.7660 / $0.9000 | Buy Now |
|
Bristol Electronics | 590 |
|
RFQ | ||
|
Quest Components | 472 |
|
$1.2284 / $2.6560 | Buy Now | |
|
NAC | 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | Driver 3A 2-OUT Inv/Non-Inv 8-Pin MSOP Tube RoHS: Compliant | 3800 Factory Stock |
|
$0.7660 / $0.9000 | Buy Now |
Part Details for MCP14A0305-E/MS
MCP14A0305-E/MS CAD Models
MCP14A0305-E/MS Part Data Attributes
|
MCP14A0305-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0305-E/MS
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3 mm |
Alternate Parts for MCP14A0305-E/MS
This table gives cross-reference parts and alternative options found for MCP14A0305-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0305-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0303-E/MNY | Microchip Technology Inc | $0.2930 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0303-E/MNY |
MCP14A0304-E/MNY | Microchip Technology Inc | $1.1100 | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0304-E/MNY |
MCP14A0304T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0304T-E/MNYVAO |
MCP14A0304T-E/MSVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0304T-E/MSVAO |
MCP14A0305T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0305T-E/MNYVAO |
MCP14A0304T-E/MS | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0304T-E/MS |
MCP14A0304T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0304T-E/SNVAO |
MCP14A0303T-E/MNYVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0303T-E/MNYVAO |
MCP14A0305T-E/MSVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0305T-E/MSVAO |
MCP14A0305T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0305-E/MS vs MCP14A0305T-E/SNVAO |
MCP14A0305-E/MS Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the input and output signals.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal hotspots. Additionally, ensure that the device is operated within its specified temperature range and that the power supply is stable and regulated.
-
The MCP14A0305-E/MS is a general-purpose amplifier suitable for a wide range of applications, including audio amplification, signal conditioning, and impedance matching. It's commonly used in industrial, medical, and consumer electronics applications where high gain, low noise, and high bandwidth are required.
-
The gain resistor values can be calculated using the formula provided in the datasheet. However, it's essential to consider the desired gain, input impedance, and output impedance when selecting the resistor values. Additionally, the resistor values should be chosen to ensure stability and minimize noise.
-
To ensure EMI and EMC compliance, it's essential to follow proper PCB design and layout practices, such as using shielding, filtering, and grounding techniques. Additionally, ensure that the device is operated within its specified frequency range and that the power supply is well-regulated and filtered.