Part Details for MCP14A0304-E/MNY by Microchip Technology Inc
Results Overview of MCP14A0304-E/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0304-E/MNY Information
MCP14A0304-E/MNY by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0304-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0132
|
Newark | 3.0A Matched, High -Speed, Low-Side Non-Inv Mosfet Drvr 8 Tdfn 2X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP14A0304-E/MNY RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
MCP14A0304-E/MNY-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8TDFN Min Qty: 450 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
MCP14A0304-E/MNY
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side Dual Non-Inverting 8-Pin TDFN Tube - Rail/Tube (Alt: MCP14A0304-E/MNY) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-MCP14A0304-E/MNY
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr RoHS: Compliant | 0 |
|
$0.9100 / $1.2200 | Order Now |
DISTI #
V99:2348_21760727
|
Arrow Electronics | Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1840 | Americas - 117 |
|
$1.5868 | Buy Now |
DISTI #
MCP14A0304-E/MNY
|
Microchip Technology Inc | Dual 3.0A, Both ChA & ChB are non-inverted output, TDFN, Projected EOL: 2044-06-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Driver 3A 2-OUT Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant | 0 |
|
$0.7900 / $0.9290 | Buy Now |
DISTI #
30740329
|
Verical | Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin TDFN EP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1840 | Americas - 117 |
|
$1.5868 | Buy Now |
DISTI #
MCP14A0304-E/MNY
|
IBS Electronics | GATE DRIVERS 3.0A MATCHED HIGH -SPEED LOW-SIDE MOSFET DRIVER Min Qty: 150 Package Multiple: 1 | 600 |
|
$0.8125 / $0.8750 | Buy Now |
|
NAC | 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr - Package: 8 TDFN 2x3x0.8mm TUBE RoHS: Compliant Min Qty: 450 Package Multiple: 150 Container: Tube | 0 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for MCP14A0304-E/MNY
MCP14A0304-E/MNY CAD Models
MCP14A0304-E/MNY Part Data Attributes
|
MCP14A0304-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0304-E/MNY
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 2 mm |
Alternate Parts for MCP14A0304-E/MNY
This table gives cross-reference parts and alternative options found for MCP14A0304-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0304-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0304T-E/MNY | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0304-E/MNY vs MCP14A0304T-E/MNY |