Part Details for MCP1406-E/MF by Microchip Technology Inc
Results Overview of MCP1406-E/MF by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1406-E/MF Information
MCP1406-E/MF by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP1406-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0574
|
Newark | Ic, dual Mosfet Driver, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1406-E/MF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP1406-E/MF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
195 In Stock |
|
$1.2250 / $1.5200 | Buy Now |
DISTI #
MCP1406-E/MF
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: MCP1406-E/MF) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1466 / $1.2250 | Buy Now |
DISTI #
579-MCP1406-E/MF
|
Mouser Electronics | Gate Drivers 6A Sngl MOSFET Drvr RoHS: Compliant | 177 |
|
$1.2200 / $1.5200 | Buy Now |
DISTI #
MCP1406-E/MF
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, DFN-S, Projected EOL: 2034-12-22 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2700 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |
DISTI #
70569570
|
RS | 6A Sngl MOSFET Drvr Min Qty: 300 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5200 | RFQ |
|
Onlinecomponents.com | Driver 6A 1-OUT Low Side Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 2700 Factory Stock |
|
$1.1700 / $1.4000 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
MCP1406-E/MF
|
IBS Electronics | TUBE MCP1406 LOW-SIDE 2006 GATE DRIVER 30NS -40C~125C TA 6A 6A 0.8V 2.4V Min Qty: 420 Package Multiple: 1 | 0 |
|
$1.5470 / $1.6120 | Buy Now |
|
NAC | 6A Sngl MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube | 0 |
|
$1.2200 / $1.5100 | Buy Now |
Part Details for MCP1406-E/MF
MCP1406-E/MF CAD Models
MCP1406-E/MF Part Data Attributes
|
MCP1406-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1406-E/MF
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 5 mm |
Alternate Parts for MCP1406-E/MF
This table gives cross-reference parts and alternative options found for MCP1406-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1406-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1406T-E/SN | Microchip Technology Inc | Check for Price | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MCP1406-E/MF vs MCP1406T-E/SN |
MCP1406-E/MF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP1406-E/MF is 1.6 MHz, but it can be operated at higher frequencies with reduced performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as using a heat sink, and to operate the device within its specified temperature range (-40°C to +125°C).
-
To minimize noise and EMI, it is recommended to follow good PCB layout and routing practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing loop areas.
-
Yes, the MCP1406-E/MF can be used in a switching regulator application, but it is recommended to follow proper design and layout practices to minimize noise and EMI, and to ensure reliable operation.
-
The maximum output current of the MCP1406-E/MF is 1.5 A, but it can be limited by the internal resistance of the device and the output capacitor.