Part Details for MCP131T-315E/TT by Microchip Technology Inc
Results Overview of MCP131T-315E/TT by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP131T-315E/TT Information
MCP131T-315E/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880A166315EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector | |
G880A161315EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector | |
927-6315-E5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 4-column, 100ohms. |
Price & Stock for MCP131T-315E/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9505
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.08V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP131T-315E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6500 | Buy Now |
DISTI #
31T1320
|
Newark | Ic, volt Det, 1 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.08V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP131T-315E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP131T-315E/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3540 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP131T-315E/TT
|
Avnet Americas | Volt Supervisor Supply 3.08V 3-Pin SOT-23B T/R - Tape and Reel (Alt: MCP131T-315E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3250 | Buy Now |
DISTI #
579-MCP131T-315E/TT
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 18397 |
|
$0.3370 / $0.6600 | Buy Now |
DISTI #
V72:2272_06440177
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2210 Container: Cut Strips | Americas - 250 |
|
$0.4158 / $0.6189 | Buy Now |
DISTI #
MCP131T-315E/TT
|
Microchip Technology Inc | 1uA Supervisor Open Drain w/Internal Pull Up Active Low, SOT-23, Projected EOL: 2034-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 47000 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388922
|
RS | Voltage supervisor,3.15V, OD, Low, SOT23 Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 45000 Factory Stock |
|
$0.3069 / $0.3260 | Buy Now |
DISTI #
84391182
|
Verical | Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 3000 |
|
$0.3990 / $0.4238 | Buy Now |
Part Details for MCP131T-315E/TT
MCP131T-315E/TT CAD Models
MCP131T-315E/TT Part Data Attributes
|
MCP131T-315E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP131T-315E/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP131T-315E/TT
This table gives cross-reference parts and alternative options found for MCP131T-315E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP131T-315E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP131T-315E/LB | Microchip Technology Inc | $0.6096 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP131T-315E/TT vs MCP131T-315E/LB |
MCP131T-315E/TT Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
To ensure a stable and accurate output voltage, make sure to use a suitable output capacitor with a minimum value of 1uF, and a maximum ESR of 1 ohm. Also, keep the input voltage within the recommended range and ensure good thermal dissipation.
-
The minimum input voltage required is 2.7V, but it's recommended to keep it above 3V for optimal performance.
-
The MCP131T-315E/TT is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability. Make sure to provide good thermal dissipation and follow the thermal management guidelines in the datasheet.
-
To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Make sure to consider the thermal resistance and junction temperature when calculating the power dissipation.