Part Details for MCP1256T-E/MF by Microchip Technology Inc
Results Overview of MCP1256T-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1256T-E/MF Information
MCP1256T-E/MF by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1256T-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5513
|
Newark | Ic, smps Controller, voltage-Mode, mos, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip MCP1256T-E/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 | Buy Now |
DISTI #
MCP1256T-E/MF-ND
|
DigiKey | IC REG CHG PUMP 3.3V 100MA 10DFN Min Qty: 3300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP1256T-E/MF
|
Avnet Americas | Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin DFN EP T/R - Tape and Reel (Alt: MCP1256T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.4788 / $0.4956 | Buy Now |
DISTI #
579-MCP1256T-E/MF
|
Mouser Electronics | Switching Voltage Regulators Frac Charge Pump w/ PG and Sleep RoHS: Compliant | 0 |
|
$0.4900 | Order Now |
DISTI #
MCP1256T-E/MF
|
Microchip Technology Inc | REG. CHARGE PUMP, DFN, Projected EOL: 2034-03-08 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
4100 Alternates Available |
|
$0.4700 / $0.6500 | Buy Now |
DISTI #
70568495
|
RS | Fractional Charge Pump with PG and Sleep Min Qty: 3300 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7000 | RFQ |
|
Onlinecomponents.com | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP T/R RoHS: Compliant | 6600 Factory Stock |
|
$0.4469 / $0.9360 | Buy Now |
|
NAC | Fractional Charge Pump with PG and Sleep - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5200 / $0.6500 | Buy Now |
DISTI #
MCP1256T-E/MF
|
Avnet Silica | Conv DCDC Single Step Up 18V to 36V 10Pin DFN EP TR (Alt: MCP1256T-E/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP T/R RoHS: Compliant | 6600 Factory Stock |
|
$0.4469 / $0.9360 | Buy Now |
Part Details for MCP1256T-E/MF
MCP1256T-E/MF CAD Models
MCP1256T-E/MF Part Data Attributes
|
MCP1256T-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1256T-E/MF
Microchip Technology Inc
REG. CHARGE PUMP, -40C to +125C, 10-DFN, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 6.501 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP1256T-E/MF
This table gives cross-reference parts and alternative options found for MCP1256T-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1256T-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1256-E/MF | Microchip Technology Inc | $1.7154 | REG. CHARGE PUMP, -40C to +125C, 10-DFN, TUBE | MCP1256T-E/MF vs MCP1256-E/MF |
MCP1256T-E/MF Frequently Asked Questions (FAQ)
-
Microchip recommends following a star-grounding scheme, keeping analog and digital grounds separate, and using a solid ground plane to minimize noise and EMI. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
-
To ensure accurate voltage measurement, use a high-impedance input source, keep the input voltage within the specified range, and use a low-noise, low-impedance reference voltage. Also, consider using a voltage divider or attenuator to reduce the input voltage if it exceeds the maximum rating.
-
The maximum input voltage that the MCP1256T-E/MF can handle without damage is 7V, but it's recommended to keep the input voltage within the specified range of 0V to 5.5V to ensure accurate measurement and prevent damage.
-
Calibration is not required for the MCP1256T-E/MF, as it is a ratiometric device that measures the input voltage relative to the reference voltage. However, it's recommended to verify the device's performance using a known input voltage and adjusting the reference voltage if necessary.
-
The typical settling time for the MCP1256T-E/MF is around 10-15 microseconds, but this can vary depending on the input voltage, reference voltage, and output load. It's recommended to consult the datasheet for more information on settling time and to verify the device's performance in the specific application.