Part Details for MCP121T-315E/LB by Microchip Technology Inc
Results Overview of MCP121T-315E/LB by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP121T-315E/LB Information
MCP121T-315E/LB by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880A166315EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector | |
G880A161315EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector | |
927-6315-E5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle LC, 6-pair, 4-column, 100ohms. |
Price & Stock for MCP121T-315E/LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9485
|
Newark | Ic, volt Detector, fixed,+3.08V, tssop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP121T-315E/LB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4240 | Buy Now |
DISTI #
MCP121T-315E/LBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1711 In Stock |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
MCP121T-315E/LB
|
Avnet Americas | Volt Supervisor Supply 3.08V 3-Pin SC-70 T/R - Tape and Reel (Alt: MCP121T-315E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2352 / $0.2500 | Buy Now |
DISTI #
579-MCP121T-315E/LB
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 1921 |
|
$0.4000 / $0.5300 | Buy Now |
DISTI #
MCP121T-315E/LB
|
Microchip Technology Inc | 1uA Supervisor Open Drain Active Low, SC70, Projected EOL: 2034-09-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
10910 Alternates Available |
|
$0.3100 / $0.5300 | Buy Now |
DISTI #
70568645
|
RS | 1uA Supervisor Open Drain Active Low Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.2383 / $0.2632 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | 624 |
|
$0.6720 / $1.6800 | Buy Now | |
DISTI #
MCP121T-315E/LB
|
IBS Electronics | MCP121 SERIES 3.08 V 80 MS SURFACE MOUNT MICROPOWER VOLTAGE SUPERVISOR SC-70-3 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2041 / $0.2119 | Buy Now |
Part Details for MCP121T-315E/LB
MCP121T-315E/LB CAD Models
MCP121T-315E/LB Part Data Attributes
|
MCP121T-315E/LB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP121T-315E/LB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MCP121T-315E/LB
This table gives cross-reference parts and alternative options found for MCP121T-315E/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP121T-315E/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCM810TVLB713 | Microchip Technology Inc | $46.5465 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN | MCP121T-315E/LB vs TCM810TVLB713 |
MCP121T-315E/LB Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to +125°C). Use a heat sink or thermal pad to dissipate heat, and avoid overheating the device. Also, ensure that the PCB is designed to minimize thermal resistance and that the device is properly soldered.
-
To prevent damage, handle the device by the body, avoiding touching the pins or leads. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the leads, and ensure that the device is stored in a dry, cool place.
-
To troubleshoot issues with the device, start by checking the power supply voltage and ensuring that it is within the specified range. Check for overheating, and ensure that the device is properly soldered. Use a logic analyzer or oscilloscope to monitor the device's signals and identify any anomalies. Consult the datasheet and application notes for troubleshooting guidelines.
-
When using the device in a high-reliability or safety-critical application, ensure that the device is operated within its specified parameters and that the system is designed with redundancy and fail-safes. Perform thorough testing and validation, and consider using redundant devices or systems to ensure continued operation in the event of a failure.