Part Details for MCP121-240E/TO by Microchip Technology Inc
Results Overview of MCP121-240E/TO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP121-240E/TO Information
MCP121-240E/TO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
TDC1044AR4C | Rochester Electronics LLC | TDC1044A - ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20 | |
CA3310AM | Rochester Electronics LLC | CA3310A - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 |
Price & Stock for MCP121-240E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9473
|
Newark | Voltage Detector, 1 Ua, 5.5V, 3-To-92, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.32V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip MCP121-240E/TO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
MCP121-240E/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1628 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP121-240E/TO
|
Avnet Americas | Volt Supervisor Supply 2.32V 3-Pin TO-92 - Bag (Alt: MCP121-240E/TO) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.1573 / $0.1849 | Buy Now |
DISTI #
579-MCP121-240E/TO
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 591 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP121-240E/TO
|
Microchip Technology Inc | 1uA Supervisor Open Drain Active Low, TO-92, Projected EOL: 2034-10-01 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bag |
0 Alternates Available |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70388570
|
RS | Microchip MCP121-240E/TO, Voltage Supervisor 2.262 - 2.378 V, 3-Pin TO-92 Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin TO-92 Bag RoHS: Compliant | 0 |
|
$0.3567 / $0.5200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6720 / $1.6800 | Buy Now | |
|
NAC | 1uA Supervisor Open Drain Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for MCP121-240E/TO
MCP121-240E/TO CAD Models
MCP121-240E/TO Part Data Attributes
|
MCP121-240E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP121-240E/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.32V |
Alternate Parts for MCP121-240E/TO
This table gives cross-reference parts and alternative options found for MCP121-240E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP121-240E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP121T-240E/LB | Microchip Technology Inc | $0.3992 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP121-240E/TO vs MCP121T-240E/LB |
MCP121T-240E/TT | Microchip Technology Inc | $0.4857 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP121-240E/TO vs MCP121T-240E/TT |
MCP121-240E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP121-240E/TO vs MCP121-240E/LB |
MCP121-240E/TO Frequently Asked Questions (FAQ)
-
Microchip recommends following a star-grounding layout, keeping the device away from high-current paths, and using a solid ground plane to minimize noise. Additionally, place decoupling capacitors close to the device and use a low-ESR capacitor for the VCC pin.
-
The device requires a power-on reset (POR) to ensure proper initialization. A 10kΩ pull-up resistor on the VCC pin and a 100nF decoupling capacitor between VCC and GND are recommended. Also, ensure the input voltage rises monotonically to avoid false triggering.
-
The maximum allowed voltage on the input pins is VCC + 0.3V. To protect the inputs from overvoltage, use a voltage clamp or a series resistor with a zener diode to limit the voltage to within the specified range.
-
The output of the MCP121-240E/TO is an open-drain configuration. A pull-up resistor is required to define the output voltage. A recommended output stage configuration is a 1kΩ pull-up resistor to a voltage rail (e.g., 3.3V or 5V) and a 100Ω series resistor to limit the output current.
-
The device has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and avoid high ambient temperatures. Also, follow proper PCB design and layout guidelines to minimize thermal resistance.