-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP120T-485I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2797
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.725V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V Rohs Compliant: Yes |Microchip MCP120T-485I/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4600 | Buy Now |
DISTI #
MCP120T-485I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11118 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP120T-485I/TT
|
Avnet Americas | Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP120T-485I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.2875 | Buy Now |
DISTI #
579-MCP120T-485I/TT
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 3555 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
V72:2272_06440049
|
Arrow Electronics | Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2303 Container: Cut Strips | Americas - 41 |
|
$0.4591 / $0.5988 | Buy Now |
DISTI #
MCP120T-485I/TT
|
Microchip Technology Inc | Supervisor Open Drain Active Low, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 17 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70388915
|
RS | Microchip MCP120T-485I/TT, Voltage Supervisor 4.6 - 4.85 V, 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.725V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock 6000 Factory Stock |
|
$0.2683 / $0.2918 | Buy Now |
DISTI #
76894500
|
Verical | Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 6000 |
|
$0.3541 / $0.3793 | Buy Now |
DISTI #
69219390
|
Verical | Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 | Americas - 2700 |
|
$0.3340 / $0.5380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP120T-485I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP120T-485I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.73V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP120T-485I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP120T-485I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP120-485DI/TO | Microchip Technology Inc | $0.3809 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120T-485I/TT vs MCP120-485DI/TO |
MCP120-485GI/TO | Microchip Technology Inc | $0.4199 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120T-485I/TT vs MCP120-485GI/TO |
MCP130-485HI/TO | Microchip Technology Inc | $0.5351 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120T-485I/TT vs MCP130-485HI/TO |
MCP130-485FI/TO | Microchip Technology Inc | $0.5351 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120T-485I/TT vs MCP130-485FI/TO |
MCP120-485I/SN | Microchip Technology Inc | $0.6096 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP120T-485I/TT vs MCP120-485I/SN |
MCP120T-485I/SN | Microchip Technology Inc | $0.6096 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP120T-485I/TT vs MCP120T-485I/SN |
MCP130T-485I/SN | Microchip Technology Inc | $50.6203 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP120T-485I/TT vs MCP130T-485I/SN |
MCP130-485I/SN | Microchip Technology Inc | $50.6203 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP120T-485I/TT vs MCP130-485I/SN |
MCP130T-485I/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | MCP120T-485I/TT vs MCP130T-485I/TT |
MCP130-485GI/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP120T-485I/TT vs MCP130-485GI/TO |
The maximum cable length supported by the MCP120T-485I/TT is 4000 feet (1219 meters) at a data rate of 100 kbps, and 1000 feet (305 meters) at a data rate of 500 kbps.
Yes, the MCP120T-485I/TT can be used in a multi-master configuration, but it requires an external circuit to ensure that only one master is transmitting at a time.
To ensure data integrity, use a checksum or CRC (Cyclic Redundancy Check) in the data transmission, and implement error detection and correction mechanisms in the application software.
The maximum number of nodes that can be connected to a single bus using the MCP120T-485I/TT is 32, assuming a 120-ohm termination resistor at each end of the bus.
Yes, the MCP120T-485I/TT can be used in a point-to-point configuration, but it requires an external circuit to ensure that the transmitter and receiver are properly connected.