-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP120T-450I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4474
|
Newark | Supervisory Circuit, Sot-23-3, 120, Threshold Voltage:4.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:350Ms, Rohs Compliant: Yes |Microchip MCP120T-450I/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1366 |
|
$0.7140 / $0.7640 | Buy Now |
DISTI #
28X3669
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.375V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V Rohs Compliant: Yes |Microchip MCP120T-450I/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 | Buy Now |
DISTI #
MCP120T-450I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6933 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP120T-450I/TT
|
Avnet Americas | Processor Supervisor 4.375V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP120T-450I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.2875 | Buy Now |
DISTI #
579-MCP120T-450I/TT
|
Mouser Electronics | Supervisory Circuits Open Drain Low RoHS: Compliant | 9191 |
|
$0.2980 / $0.3700 | Buy Now |
DISTI #
V99:2348_06440043
|
Arrow Electronics | Processor Supervisor 4.375V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2243 | Americas - 3000 |
|
$0.2919 | Buy Now |
DISTI #
V72:2272_06440043
|
Arrow Electronics | Processor Supervisor 4.375V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2113 Container: Cut Strips | Americas - 940 |
|
$0.3087 / $0.3350 | Buy Now |
DISTI #
MCP120T-450I/TT
|
Microchip Technology Inc | Supervisor Open Drain Active Low, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1471 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70045385
|
RS | Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1 to 5.5V, IS 45uA, VO -0.6 to +6.5V Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 1049 |
|
$0.1700 | Buy Now |
|
Future Electronics | MCP120 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.1360 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP120T-450I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP120T-450I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP120T-450I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP120T-450I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP120T-450I/TTS01 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | MCP120T-450I/TT vs MCP120T-450I/TTS01 |
A good PCB layout for the MCP120T-450I/TT involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and electromagnetic interference (EMI).
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive interface material, and keeping the device within its recommended operating temperature range.
When using the MCP120T-450I/TT, it's crucial to consider EMI filtering to minimize electromagnetic interference. This can be achieved by using a pi-filter or a common-mode choke, and ensuring that the input and output traces are properly shielded and routed.
To troubleshoot issues with the MCP120T-450I/TT, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is operated within its recommended specifications. Use an oscilloscope to analyze the output waveform and identify any anomalies.
When using the MCP120T-450I/TT in a high-reliability or safety-critical application, it's essential to consider the device's failure modes, fault tolerance, and redundancy. Ensure that the device is used within its recommended specifications, and implement adequate fault detection and correction mechanisms.