Part Details for MCP111T-300E/TTVAO by Microchip Technology Inc
Results Overview of MCP111T-300E/TTVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP111T-300E/TTVAO Information
MCP111T-300E/TTVAO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP111T-300E/TTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP111T-300E/TTVAO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP111T-300E/TTVAO
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-10-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 27000 |
|
$0.3500 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP111T-300E/TTVAO
MCP111T-300E/TTVAO CAD Models
MCP111T-300E/TTVAO Part Data Attributes
|
MCP111T-300E/TTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111T-300E/TTVAO
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |
Alternate Parts for MCP111T-300E/TTVAO
This table gives cross-reference parts and alternative options found for MCP111T-300E/TTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-300E/TTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP111T-300E/LB | Microchip Technology Inc | $0.3170 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | MCP111T-300E/TTVAO vs MCP111T-300E/LB |
MCP111T-300E/MB | Microchip Technology Inc | $0.3461 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | MCP111T-300E/TTVAO vs MCP111T-300E/MB |
MCP111T-300E/TT | Microchip Technology Inc | $0.5037 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111T-300E/TTVAO vs MCP111T-300E/TT |
MCP111-300E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111T-300E/TTVAO vs MCP111-300E/TT |
MCP111T-300E/TTG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111T-300E/TTVAO vs MCP111T-300E/TTG |
MCP111-300E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN | MCP111T-300E/TTVAO vs MCP111-300E/LB |
MCP111-300E/MB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | MCP111T-300E/TTVAO vs MCP111-300E/MB |
R3134N29EA3-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP111T-300E/TTVAO vs R3134N29EA3-TR-AE |
MCP111T-300E/LBVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | MCP111T-300E/TTVAO vs MCP111T-300E/LBVAO |
MCP111T-300E/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP111T-300E/TTVAO vs MCP111T-300E/TO |
MCP111T-300E/TTVAO Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the datasheet, but it's also important to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
When using the MCP111T-300E/TTVAO in a system with multiple voltage regulators, it's essential to ensure that the voltage regulators are properly sequenced and that the MCP111T-300E/TTVAO is powered up after the voltage regulators have stabilized. This can be achieved using power-on reset circuits or other sequencing mechanisms.
-
To troubleshoot issues with the MCP111T-300E/TTVAO, it's essential to follow a systematic approach, such as checking the power supply, verifying the input voltage, and monitoring the output voltage. Additionally, using oscilloscopes or logic analyzers can help identify issues with the device's internal state machine or output signals.
-
To mitigate the effects of high-frequency noise or EMI on the MCP111T-300E/TTVAO, it's essential to follow proper PCB design practices, such as using shielding, filtering, and decoupling capacitors. Additionally, using noise-reducing components, such as ferrite beads or common-mode chokes, can help minimize the impact of noise on the device.