Part Details for MCP111T-290E/TT by Microchip Technology Inc
Results Overview of MCP111T-290E/TT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP111T-290E/TT Information
MCP111T-290E/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP111T-290E/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7330
|
Newark | Ic, volt Detector, fixed,+2.9V, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip MCP111T-290E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
84R5163
|
Newark | Voltage Detector, 1 Ua 5.5V, Sot-23-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.9V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP111T-290E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3700 | Buy Now |
DISTI #
MCP111T-290E/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4799 In Stock |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
MCP111T-290E/TT
|
Avnet Americas | Volt Supervisor Detect 2.9V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP111T-290E/TT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1163 / $0.1367 | Buy Now |
DISTI #
579-MCP111T-290E/TT
|
Mouser Electronics | Supervisory Circuits Open Drain RoHS: Compliant | 13372 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
MCP111T-290E/TT
|
Microchip Technology Inc | Low Active, Analog Voltage Detector with Push-Pull Output., SOT-23, Projected EOL: 2034-06-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1430 Alternates Available |
|
$0.2600 / $0.4500 | Buy Now |
DISTI #
70046094
|
RS | Pwr Sply Func, Voltage Detector, SOT-23B, VS 1 to 5.5V, IS Min Qty: 3000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3860 / $0.4550 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.2026 / $0.2237 | Buy Now |
DISTI #
MCP111T-290E/TT
|
TME | IC: supervisor circuit, open drain, Active logical level: low Min Qty: 1 | 0 |
|
$0.2940 / $0.7050 | RFQ |
|
NAC | 1uA Supervisor Open-Drain Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2100 / $0.2600 | Buy Now |
Part Details for MCP111T-290E/TT
MCP111T-290E/TT CAD Models
MCP111T-290E/TT Part Data Attributes
|
MCP111T-290E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111T-290E/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP111T-290E/TT
This table gives cross-reference parts and alternative options found for MCP111T-290E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-290E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP111-290E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23B, 3-PIN | MCP111T-290E/TT vs MCP111-290E/TT |
MCP111T-290E/TT Frequently Asked Questions (FAQ)
-
The delay time (td) is the time it takes for the voltage supervisor to reset the output after the voltage has dropped below the threshold voltage. This delay time is necessary to prevent false resets due to noise or voltage droops.
-
The threshold voltage should be chosen based on the minimum operating voltage of the device being monitored. A general rule of thumb is to choose a threshold voltage that is 10-20% below the minimum operating voltage of the device.
-
The main difference is the reset timeout period. The MCP111T-290E/TT has a fixed timeout period of 140 ms, while the MCP112T-290E/TT has a fixed timeout period of 1.3 seconds. The choice between the two depends on the specific application requirements.
-
No, the MCP111T-290E/TT is designed to monitor a single voltage rail. If you need to monitor multiple voltage rails, you would need to use multiple MCP111T-290E/TT devices or a different voltage supervisor that supports multiple inputs.
-
The maximum voltage that the MCP111T-290E/TT can handle is 6.5V. Exceeding this voltage can damage the device.