Part Details for MCP111-290E/TO by Microchip Technology Inc
Results Overview of MCP111-290E/TO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP111-290E/TO Information
MCP111-290E/TO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP111-290E/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7320
|
Newark | Ic, volt Detector, fixed,+2.9V, sip,3Pin, plastic Rohs Compliant: Yes |Microchip MCP111-290E/TO RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP111-290E/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 3000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP111-290E/TO
|
Avnet Americas | Volt Supervisor Detect 2.9V 3-Pin TO-92 - Bag (Alt: MCP111-290E/TO) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.2872 / $0.2932 | Buy Now |
DISTI #
579-MCP111-290E/TO
|
Mouser Electronics | Supervisory Circuits Open Drain RoHS: Compliant | 175 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP111-290E/TO
|
Microchip Technology Inc | 1UA SUPERVISOR PUSH-PULL ACTIVE LOW, TO-92, Projected EOL: 2034-06-11 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Bag | 43000 |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70046092
|
RS | Pwr Sply Func, Voltage Detector, TO-92,VS 1 to 5.5V, IS Min Qty: 2000 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag RoHS: Compliant | 43000 Factory Stock |
|
$0.3293 / $0.4800 | Buy Now |
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | 784 |
|
$0.5920 / $1.4800 | Buy Now | |
DISTI #
MCP111-290E/TO
|
TME | IC: supervisor circuit, open drain, Active logical level: low Min Qty: 1 | 0 |
|
$0.3190 / $0.7110 | RFQ |
Part Details for MCP111-290E/TO
MCP111-290E/TO CAD Models
MCP111-290E/TO Part Data Attributes
|
MCP111-290E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111-290E/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.9V |
Alternate Parts for MCP111-290E/TO
This table gives cross-reference parts and alternative options found for MCP111-290E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111-290E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP111T-290E/TT | Microchip Technology Inc | $0.3170 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111-290E/TO vs MCP111T-290E/TT |
MCP111T-290E/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP111-290E/TO vs MCP111T-290E/TO |
TC53N2902ECTTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-23A, 5 PIN | MCP111-290E/TO vs TC53N2902ECTTR |
MAX6316MUK25BW-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | MCP111-290E/TO vs MAX6316MUK25BW-T |
R3134N29EA-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP111-290E/TO vs R3134N29EA-TR-AE |
MCP111T-290E/TTG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | MCP111-290E/TO vs MCP111T-290E/TTG |
MCP111T-290E/LBVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO3 | MCP111-290E/TO vs MCP111T-290E/LBVAO |
MAX6320PUK29DY+T | Analog Devices Inc | Check for Price | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MCP111-290E/TO vs MAX6320PUK29DY+T |
ADM6320PARJ29DY-R7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | MCP111-290E/TO vs ADM6320PARJ29DY-R7 |
MAX6320PUK29DY+ | Analog Devices Inc | Check for Price | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MCP111-290E/TO vs MAX6320PUK29DY+ |
MCP111-290E/TO Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MCP111-290E/TO is 2.7V to 5.5V, although it can operate down to 2.3V with reduced performance.
-
To ensure stable and accurate output voltage, it's essential to decouple the input and output pins with capacitors, use a stable input voltage, and minimize noise and interference in the circuit.
-
The maximum output current of the MCP111-290E/TO is 150mA, although it's recommended to limit the output current to 100mA for optimal performance and reliability.
-
The output voltage of the MCP111-290E/TO can be programmed using an external resistor divider network connected to the FB (feedback) pin. The resistor values determine the output voltage, which can be calculated using the formula provided in the datasheet.
-
The MCP111-290E/TO is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure proper thermal management and follow the recommended operating conditions to maintain reliability.