Part Details for MCP103T-315E/LBVAO by Microchip Technology Inc
Results Overview of MCP103T-315E/LBVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP103T-315E/LBVAO Information
MCP103T-315E/LBVAO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP103T-315E/LBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP103T-315E/LBVAO
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, SC70, Projected EOL: 2044-05-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
9000 Alternates Available |
|
$0.3800 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP103T-315E/LBVAO
MCP103T-315E/LBVAO CAD Models
MCP103T-315E/LBVAO Part Data Attributes
|
MCP103T-315E/LBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP103T-315E/LBVAO
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.25 mm |
Alternate Parts for MCP103T-315E/LBVAO
This table gives cross-reference parts and alternative options found for MCP103T-315E/LBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103T-315E/LBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP103T-315E/TT | Microchip Technology Inc | $0.4691 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103T-315E/LBVAO vs MCP103T-315E/TT |
MCP103T-315E/LB | Microchip Technology Inc | $0.6850 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-315E/LBVAO vs MCP103T-315E/LB |
MCP103-315E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-315E/LBVAO vs MCP103-315E/LB |
MCP103-315E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103T-315E/LBVAO vs MCP103-315E/TT |
R3134N30EC8-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO5, | MCP103T-315E/LBVAO vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO5, SOT-23, 5 PIN | MCP103T-315E/LBVAO vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP103T-315E/LBVAO vs R3134N30EC8-TR-AE |
MCP103T-315E/TTVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | MCP103T-315E/LBVAO vs MCP103T-315E/TTVAO |
MCP103-315E/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP103T-315E/LBVAO vs MCP103-315E/TO |