Part Details for MCP103T-315E/LB by Microchip Technology Inc
Results Overview of MCP103T-315E/LB by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP103T-315E/LB Information
MCP103T-315E/LB by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP103T-315E/LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2096
|
Newark | Ic, Volt Supervisor, 1 Ua, 5.5V, Sc-70-3, Reset Threshold Voltage ? Min:3.08V, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP103T-315E/LB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP103T-315E/LB-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5400 | Buy Now |
DISTI #
MCP103T-315E/LB
|
Avnet Americas | Volt Supervisor Supply 3.08V 3-Pin SC-70 T/R - Tape and Reel (Alt: MCP103T-315E/LB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3024 / $0.3087 | Buy Now |
DISTI #
579-MCP103T-315E/LB
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 0 |
|
$0.5400 | Order Now |
DISTI #
70568723
|
RS | 1uA Supervisor Push-Pull Active Low Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | Processor Supervisor - 3.08V Threshold - 120ms Delay - Active Low/Push-Pull Output - 1 to 5.5V Supply - SC-70-3 Package - Surface Mount - T&R. RoHS: Compliant | 63000 Factory Stock |
|
$0.3091 / $0.3333 | Buy Now |
|
NAC | 1uA Supervisor Push-Pull Active Low - Package: 3 SC70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
MCP103T-315E/LB
|
Avnet Silica | Volt Supervisor Supply 308V 3Pin SC70 TR (Alt: MCP103T-315E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP103T-315E/LB
|
EBV Elektronik | Volt Supervisor Supply 308V 3Pin SC70 TR (Alt: MCP103T-315E/LB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Processor Supervisor - 3.08V Threshold - 120ms Delay - Active Low/Push-Pull Output - 1 to 5.5V Supply - SC-70-3 Package - Surface Mount - T&R. RoHS: Compliant | 63000 Factory Stock |
|
$0.3091 / $0.3333 | Buy Now |
Part Details for MCP103T-315E/LB
MCP103T-315E/LB CAD Models
MCP103T-315E/LB Part Data Attributes
|
MCP103T-315E/LB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP103T-315E/LB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for MCP103T-315E/LB
This table gives cross-reference parts and alternative options found for MCP103T-315E/LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103T-315E/LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP103T-315E/TT | Microchip Technology Inc | $0.4691 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103T-315E/LB vs MCP103T-315E/TT |
MCP103-315E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-315E/LB vs MCP103-315E/LB |
MCP103-315E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103T-315E/LB vs MCP103-315E/TT |
R3134N30EC8-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO5, | MCP103T-315E/LB vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO5, SOT-23, 5 PIN | MCP103T-315E/LB vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP103T-315E/LB vs R3134N30EC8-TR-AE |
MCP103T-315E/TTVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | MCP103T-315E/LB vs MCP103T-315E/TTVAO |
MCP103-315E/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP103T-315E/LB vs MCP103-315E/TO |
MCP103T-315E/LB Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations to ensure optimal performance.
-
To ensure proper configuration, carefully review the datasheet and application notes, and consult with Microchip's technical support team if necessary. It's also essential to thoroughly test and validate the device in your specific application to ensure it meets your requirements.
-
Potential failure modes include overheating, overvoltage, and electrical overstress. To mitigate these, ensure proper thermal design, use voltage regulators and overvoltage protection, and follow proper handling and storage procedures. Additionally, implement fault detection and protection mechanisms in your design.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, and checking for common mistakes such as incorrect pin connections or inadequate power supply. Use oscilloscopes and logic analyzers to debug the device, and consult with Microchip's technical support team if necessary.
-
Operating the device outside of the recommended operating conditions can lead to reduced performance, decreased lifespan, or even device failure. It's essential to ensure the device operates within the recommended temperature, voltage, and current ranges to ensure reliable operation.