Part Details for MCP103T-315E/TT by Microchip Technology Inc
Results Overview of MCP103T-315E/TT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP103T-315E/TT Information
MCP103T-315E/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP103T-315E/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9464
|
Newark | Ic, Volt Supervisor, 1 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:3.08V, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP103T-315E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5730 | Buy Now |
DISTI #
MCP103T-315E/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1778 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP103T-315E/TT
|
Avnet Americas | Volt Supervisor Supply 3.08V 3-Pin SOT-23B T/R - Tape and Reel (Alt: MCP103T-315E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3250 | Buy Now |
DISTI #
579-MCP103T-315E/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 3209 |
|
$0.4350 / $0.5300 | Buy Now |
DISTI #
V72:2272_06439940
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2237 Container: Cut Strips | Americas - 79 |
|
$0.1462 / $0.3344 | Buy Now |
DISTI #
MCP103T-315E/TT
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel | 33308 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70451988
|
RS | 1uA Supervisor Push-Pull Active Low3 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 33000 Factory Stock |
|
$0.3091 / $0.3333 | Buy Now |
DISTI #
MCP103T-315E/TT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 3 | 0 |
|
$0.3780 / $0.5380 | RFQ |
|
NAC | 1uA Supervisor Push-Pull Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
Part Details for MCP103T-315E/TT
MCP103T-315E/TT CAD Models
MCP103T-315E/TT Part Data Attributes
|
MCP103T-315E/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP103T-315E/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP103T-315E/TT
This table gives cross-reference parts and alternative options found for MCP103T-315E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103T-315E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP103T-315E/LB | Microchip Technology Inc | $0.6850 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-315E/TT vs MCP103T-315E/LB |
MCP103-315E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103T-315E/TT vs MCP103-315E/TT |
MCP103T-315E/TTVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | MCP103T-315E/TT vs MCP103T-315E/TTVAO |
R3134N30EC8-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO5, | MCP103T-315E/TT vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO5, SOT-23, 5 PIN | MCP103T-315E/TT vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP103T-315E/TT vs R3134N30EC8-TR-AE |
MCP103-315E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-315E/TT vs MCP103-315E/LB |
MCP103-315E/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP103T-315E/TT vs MCP103-315E/TO |
MCP103T-315E/TT Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to +125°C). Use a heat sink or thermal pad to dissipate heat, and avoid overheating the device. Also, ensure that the PCB is designed to minimize thermal resistance and that the device is properly soldered to the PCB.
-
To prevent damage, handle the device by the body, not the leads. Avoid touching the leads or the device pins, as the oils from human skin can cause corrosion. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage. Store the device in an anti-static bag or wrap it in anti-static material when not in use.
-
To troubleshoot issues with the device, start by checking the power supply voltage and ensuring that it is within the specified range. Verify that the device is properly soldered to the PCB and that there are no shorts or opens. Check the device's thermal performance and ensure that it is not overheating. Use a logic analyzer or oscilloscope to monitor the device's signals and identify any anomalies.
-
When using the device in a high-reliability application, ensure that the device is operated within its specified temperature range and that the PCB is designed to minimize thermal resistance. Use a high-reliability soldering process, such as reflow soldering, and ensure that the device is properly cleaned and dried after soldering. Consider using a device with a higher temperature rating or a redundant design to ensure continued operation in the event of a failure.