Part Details for MCP103T-195I/TT by Microchip Technology Inc
Results Overview of MCP103T-195I/TT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP103T-195I/TT Information
MCP103T-195I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP103T-195I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP103T-195I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2990 In Stock |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP103T-195I/TT
|
Avnet Americas | Volt Supervisor Supply 1.9V 3-Pin SOT-23B T/R - Tape and Reel (Alt: MCP103T-195I/TT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3042 / $0.3250 | Buy Now |
DISTI #
579-MCP103T-195I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 7331 |
|
$0.5400 / $0.7200 | Buy Now |
DISTI #
MCP103T-195I/TT
|
Microchip Technology Inc | 1uA Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 40681 |
|
$0.4200 / $0.7200 | Buy Now |
DISTI #
70452892
|
RS | 1uA Supervisor Push-Pull Active Low3 SOT-23 T/R Min Qty: 3000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 39000 Factory Stock |
|
$0.3091 / $0.3333 | Buy Now |
DISTI #
MCP103T-195I/TT
|
IBS Electronics | MCP103 SERIES 1.9 V 80 MS MICROPOWER VOLTAGE SUPERVISOR - SOT-23-3 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.1924 / $0.2028 | Buy Now |
|
NAC | 1uA Supervisor Push-Pull Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
MCP103T-195I/TT
|
Avnet Silica | Volt Supervisor Supply 19V 3Pin SOT23B TR (Alt: MCP103T-195I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP103T-195I/TT
|
EBV Elektronik | Volt Supervisor Supply 19V 3Pin SOT23B TR (Alt: MCP103T-195I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP103T-195I/TT
MCP103T-195I/TT CAD Models
MCP103T-195I/TT Part Data Attributes
|
MCP103T-195I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP103T-195I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP103T-195I/TT
This table gives cross-reference parts and alternative options found for MCP103T-195I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103T-195I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP103-195I/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103T-195I/TT vs MCP103-195I/TT |
MCP103-195I/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-195I/TT vs MCP103-195I/LB |
MCP103T-195I/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103T-195I/TT vs MCP103T-195I/LB |
MCP103-195I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | MCP103T-195I/TT vs MCP103-195I/TO |
MCP103T-195I/TT Frequently Asked Questions (FAQ)
-
A good PCB layout for the MCP103T-195I/TT should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device to facilitate heat dissipation.
-
To ensure reliable operation over the full temperature range, it is essential to follow proper PCB design and layout guidelines, use a suitable thermal interface material, and ensure that the device is properly soldered and mounted.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, decreased performance, and potentially even device failure. It is crucial to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
-
While the MCP103T-195I/TT is a robust device, it is still susceptible to vibration-induced failures. To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as screwing or adhesive mounting, and to follow proper PCB design and layout guidelines.
-
To troubleshoot issues with the MCP103T-195I/TT, start by verifying the power supply voltage, checking for proper PCB layout and thermal management, and ensuring that the device is properly soldered and mounted. If issues persist, consult the datasheet and application notes or contact Microchip support for further assistance.