Part Details for MCP103-315E/TO by Microchip Technology Inc
Results Overview of MCP103-315E/TO by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP103-315E/TO Information
MCP103-315E/TO by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MCP103-315E/TO
MCP103-315E/TO CAD Models
MCP103-315E/TO Part Data Attributes
|
MCP103-315E/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP103-315E/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.08V |
Alternate Parts for MCP103-315E/TO
This table gives cross-reference parts and alternative options found for MCP103-315E/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP103-315E/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP103T-315E/TT | Microchip Technology Inc | $0.4691 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103-315E/TO vs MCP103T-315E/TT |
MCP103T-315E/LB | Microchip Technology Inc | $0.6850 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103-315E/TO vs MCP103T-315E/LB |
MCP103-315E/TT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN | MCP103-315E/TO vs MCP103-315E/TT |
R3134N30EC8-TR-FE | Nisshinbo Micro Devices | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO5, | MCP103-315E/TO vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-FE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO5, SOT-23, 5 PIN | MCP103-315E/TO vs R3134N30EC8-TR-FE |
R3134N30EC8-TR-AE | Ricoh Electronic Devices Co Ltd | Check for Price | Power Supply Support Circuit, | MCP103-315E/TO vs R3134N30EC8-TR-AE |
MCP103T-315E/TTVAO | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | MCP103-315E/TO vs MCP103T-315E/TTVAO |
MCP103-315E/LB | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN | MCP103-315E/TO vs MCP103-315E/LB |