-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-475I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2475IPWPR | Texas Instruments | Quad Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown 16-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4468
|
Newark | Supervisory Circuit, Sot-23-3, 100, Threshold Voltage:4.625V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Microchip MCP100T-475I/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3964 |
|
$0.4840 / $0.6040 | Buy Now |
DISTI #
MCP100T-475I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3488 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP100T-475I/TT
|
Avnet Americas | Processor Supervisor 4.625V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP100T-475I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2000 | Buy Now |
DISTI #
579-MCP100T-475I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 3750 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
V72:2272_06439887
|
Arrow Electronics | Processor Supervisor 4.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1264 |
|
$0.2988 / $0.4142 | Buy Now |
DISTI #
MCP100T-475I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-05-16 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
11250 Alternates Available |
|
$0.2500 / $0.4200 | Buy Now |
DISTI #
70413574
|
RS | Microchip MCP100T-475I/TT, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 4.625V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock 12000 Factory Stock |
|
$0.1888 / $0.2106 | Buy Now |
DISTI #
84436748
|
Verical | Processor Supervisor 4.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 | Americas - 6000 |
|
$0.2492 / $0.2738 | Buy Now |
DISTI #
87701666
|
Verical | Processor Supervisor 4.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 | Americas - 3007 |
|
$0.3752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP100T-475I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-475I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP100T-475I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-475I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP101T-475I/TT | Microchip Technology Inc | $0.1151 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-475I/TT vs MCP101T-475I/TT |
MCP100-475DI/TO | Microchip Technology Inc | $0.2504 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-475I/TT vs MCP100-475DI/TO |
MCP101-475HI/TO | Microchip Technology Inc | $0.4700 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-475I/TT vs MCP101-475HI/TO |
A good PCB layout for the MCP100T-475I/TT involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a high capacitance value. A minimum capacitance value of 10uF is recommended, and the capacitor should be placed close to the output pin of the device.
The maximum input voltage that the MCP100T-475I/TT can handle is 18V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended operating range to ensure reliable operation.
The power dissipation of the MCP100T-475I/TT can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It's essential to ensure that the power dissipation is within the recommended operating range to prevent overheating.
The recommended input capacitor value for the MCP100T-475I/TT is 1uF to 10uF, with a voltage rating of at least 25V. A higher capacitance value can help to reduce input ripple and improve the overall performance of the device.