Part Details for MCP100T-315I/TT-HCM by Microchip Technology Inc
Results Overview of MCP100T-315I/TT-HCM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-315I/TT-HCM Information
MCP100T-315I/TT-HCM by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP100T-315I/TT-HCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP100T-315I/TT-HCM
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2044-02-22 COO: Thailand RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 97 |
|
RFQ |
Part Details for MCP100T-315I/TT-HCM
MCP100T-315I/TT-HCM CAD Models
MCP100T-315I/TT-HCM Part Data Attributes
|
MCP100T-315I/TT-HCM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-315I/TT-HCM
Microchip Technology Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |
Alternate Parts for MCP100T-315I/TT-HCM
This table gives cross-reference parts and alternative options found for MCP100T-315I/TT-HCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-315I/TT-HCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV809EA30DBZR | Texas Instruments | $0.1638 | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | MCP100T-315I/TT-HCM vs TLV809EA30DBZR |
MCP101T-315I/TT | Microchip Technology Inc | $0.2388 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TT-HCM vs MCP101T-315I/TT |
MCP100T-315I/TT | Microchip Technology Inc | $0.2402 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TT-HCM vs MCP100T-315I/TT |
MCP100-315DI/TO | Microchip Technology Inc | $0.2656 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TT-HCM vs MCP100-315DI/TO |
STM810TWX6F | STMicroelectronics | $0.3229 | Reset circuit | MCP100T-315I/TT-HCM vs STM810TWX6F |
MCP101-315HI/TO | Microchip Technology Inc | $0.4700 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TT-HCM vs MCP101-315HI/TO |
MCP100T-315I/TTG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TT-HCM vs MCP100T-315I/TTG |
MCP101-315I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-315I/TT-HCM vs MCP101-315I/TO |
PTLV809EA30DBZR | Texas Instruments | Check for Price | Low-power 3-pin voltage supervisor (reset IC) with active-low push-pull reset 3-SOT-23 -40 to 125 | MCP100T-315I/TT-HCM vs PTLV809EA30DBZR |
MCP100-315I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-315I/TT-HCM vs MCP100-315I/TO |