Part Details for MCP100T-315I/TTG by Microchip Technology Inc
Results Overview of MCP100T-315I/TTG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-315I/TTG Information
MCP100T-315I/TTG by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP100T-315I/TTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 2624 |
|
RFQ |
Part Details for MCP100T-315I/TTG
MCP100T-315I/TTG CAD Models
MCP100T-315I/TTG Part Data Attributes
|
MCP100T-315I/TTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-315I/TTG
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for MCP100T-315I/TTG
This table gives cross-reference parts and alternative options found for MCP100T-315I/TTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-315I/TTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV809EA30DBZR | Texas Instruments | $0.1638 | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | MCP100T-315I/TTG vs TLV809EA30DBZR |
MCP101T-315I/TT | Microchip Technology Inc | $0.2388 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TTG vs MCP101T-315I/TT |
MCP100T-315I/TT | Microchip Technology Inc | $0.2402 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TTG vs MCP100T-315I/TT |
MCP100-315DI/TO | Microchip Technology Inc | $0.2656 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TTG vs MCP100-315DI/TO |
STM810TWX6F | STMicroelectronics | $0.3229 | Reset circuit | MCP100T-315I/TTG vs STM810TWX6F |
MCP101-315HI/TO | Microchip Technology Inc | $0.4700 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TTG vs MCP101-315HI/TO |
MCP101-315I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-315I/TTG vs MCP101-315I/TO |
PTLV809EA30DBZR | Texas Instruments | Check for Price | Low-power 3-pin voltage supervisor (reset IC) with active-low push-pull reset 3-SOT-23 -40 to 125 | MCP100T-315I/TTG vs PTLV809EA30DBZR |
MCP100-315I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-315I/TTG vs MCP100-315I/TO |
MCP101-315DI/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TTG vs MCP101-315DI/TO |