-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP100T-315I/TT by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6094
|
Newark | Supervisory Circuit, 45Ua, 5.5V, Sot-23, Threshold Voltage:3.075V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP100T-315I/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2230 | Buy Now |
DISTI #
19C7130
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua 5.5V Sot23-3, Full Reel, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.075V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V Rohs Compliant: Yes |Microchip MCP100T-315I/TT RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 | Buy Now |
DISTI #
MCP100T-315I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7974 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP100T-315I/TT
|
Avnet Americas | Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-3 - Tape and Reel (Alt: MCP100T-315I/TT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1891 / $0.2000 | Buy Now |
DISTI #
38X6094
|
Avnet Americas | Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-3 - Product that comes on tape, but is not reeled (Alt: 38X6094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
579-MCP100T-315I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull Low RoHS: Compliant | 17068 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP100T-315I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active Low, SOT-23, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1481 Alternates Available |
|
$0.2500 / $0.4200 | Buy Now |
DISTI #
70414172
|
RS | Microchip MCP100T-315I/TT, Processor Supervisor 3 V, 3.3 V, 5 V, 3-Pin SOT-23 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Onlinecomponents.com | Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.1931 / $0.2162 | Buy Now |
DISTI #
73503068
|
Verical | Processor Supervisor 3.075V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 225 Package Multiple: 1 | Americas - 3000 |
|
$0.4116 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP100T-315I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP100T-315I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP100T-315I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP100T-315I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV809EA30DBZR | Texas Instruments | $0.1638 | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | MCP100T-315I/TT vs TLV809EA30DBZR |
MCP101T-315I/TT | Microchip Technology Inc | $0.2388 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TT vs MCP101T-315I/TT |
MCP100-315DI/TO | Microchip Technology Inc | $0.2656 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TT vs MCP100-315DI/TO |
STM810TWX6F | STMicroelectronics | $0.3229 | Reset circuit | MCP100T-315I/TT vs STM810TWX6F |
MCP101-315HI/TO | Microchip Technology Inc | $0.4700 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TT vs MCP101-315HI/TO |
MCP100T-315I/TTG | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | MCP100T-315I/TT vs MCP100T-315I/TTG |
MCP101-315I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-315I/TT vs MCP101-315I/TO |
PTLV809EA30DBZR | Texas Instruments | Check for Price | Low-power 3-pin voltage supervisor (reset IC) with active-low push-pull reset 3-SOT-23 -40 to 125 | MCP100T-315I/TT vs PTLV809EA30DBZR |
MCP100-315I/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | MCP100T-315I/TT vs MCP100-315I/TO |
MCP101-315DI/TO | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | MCP100T-315I/TT vs MCP101-315DI/TO |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the PCB is designed to minimize thermal resistance.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to +125°C). Use a heat sink or thermal pad to dissipate heat, and avoid overheating the device. Also, ensure that the PCB is designed to minimize thermal resistance and that the device is properly soldered.
The recommended soldering conditions for the MCP100T-315I/TT are: peak temperature of 260°C, soldering time of 10-15 seconds, and a soldering iron temperature of 350°C. Ensure that the device is handled by trained personnel, and that the soldering process is performed in a controlled environment.
To troubleshoot issues with the device's thermal performance, check the PCB layout for thermal bottlenecks, ensure that the device is properly soldered, and verify that the thermal pad or heat sink is properly attached. Use thermal imaging or temperature measurement tools to identify hotspots, and consult the datasheet for thermal performance specifications.
The recommended storage conditions for the MCP100T-315I/TT are: temperature range of -40°C to +125°C, humidity of 60% or less, and protection from direct sunlight and moisture. Store the devices in their original packaging or in a dry, clean environment.