Part Details for MCM6926AWJ15R by Freescale Semiconductor
Results Overview of MCM6926AWJ15R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCM6926AWJ15R Information
MCM6926AWJ15R by Freescale Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MCM6926AWJ15R
MCM6926AWJ15R CAD Models
MCM6926AWJ15R Part Data Attributes
|
MCM6926AWJ15R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM6926AWJ15R
Freescale Semiconductor
128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.55 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6926AWJ15R
This table gives cross-reference parts and alternative options found for MCM6926AWJ15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6926AWJ15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM31034SA15SOTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | MCM6926AWJ15R vs PDM31034SA15SOTY |
PDM31034SA15SOA | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | MCM6926AWJ15R vs PDM31034SA15SOA |
PDM31034SA15SOI | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | MCM6926AWJ15R vs PDM31034SA15SOI |
AS7C31025-15JC | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | MCM6926AWJ15R vs AS7C31025-15JC |
CY7C1019CV33-15VXCT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, SOJ-32 | MCM6926AWJ15R vs CY7C1019CV33-15VXCT |
CY7C1019CV33-15VI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | MCM6926AWJ15R vs CY7C1019CV33-15VI |
IDT71V124S15YI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | MCM6926AWJ15R vs IDT71V124S15YI8 |
PDM31034SA15SOITR | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | MCM6926AWJ15R vs PDM31034SA15SOITR |
AS7C31025A-15JI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | MCM6926AWJ15R vs AS7C31025A-15JI |
PDM31034SA20SOA | IXYS Corporation | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | MCM6926AWJ15R vs PDM31034SA20SOA |