Part Details for MCLC-10-10-F by Ruland Manufacturing Co Inc
Results Overview of MCLC-10-10-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCLC-10-10-F Information
MCLC-10-10-F by Ruland Manufacturing Co Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCLC-10-10-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MCLC-10-10-F-ND
|
DigiKey | 10MMX10MM STEEL RIGID COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$80.3300 | Buy Now |
DISTI #
72177193
|
RS | Rigid Coupling,1-Pc ,Bore 10mmX10mm, Keyways 3mmX3mm, OD 29mm, L 45mm,1215 LF Stee Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5900 | RFQ |