Part Details for MCL4448_R1_10001 by PanJit Semiconductor
Results Overview of MCL4448_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL4448_R1_10001 Information
MCL4448_R1_10001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MCL4448_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MCL4448_R1_10001
|
Mouser Electronics | Small Signal Switching Diodes //TR/7"/RoHS/2.5K/MICRO/SWI/MELF/UFO-05/SY0307050/PJ/// RoHS: Compliant | 0 |
|
Order Now | |
|
NAC | Small Signal Switching Diode RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
MCL4448_R1_10001
|
Avnet Silica | Diode Switching 100V 015A 2Pin MICROMELF Plastic TR (Alt: MCL4448_R1_10001) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 237000 |
|
Buy Now |
Part Details for MCL4448_R1_10001
MCL4448_R1_10001 CAD Models
MCL4448_R1_10001 Part Data Attributes
|
MCL4448_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCL4448_R1_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, MICROMELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MCL4448_R1_10001
This table gives cross-reference parts and alternative options found for MCL4448_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4448_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DL4148 | DC Components Co Ltd | $0.0167 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, MINIMELF-2 | MCL4448_R1_10001 vs DL4148 |
1N4148WS | Continental Device India Ltd | $0.0175 | Rectifier Diode, | MCL4448_R1_10001 vs 1N4148WS |
LL4149 | Surge Components Inc | Check for Price | 0.15A, 100V, SILICON, SIGNAL DIODE, MELF-2 | MCL4448_R1_10001 vs LL4149 |
LL4148 | Surge Components Inc | Check for Price | Rectifier Diode, | MCL4448_R1_10001 vs LL4148 |
LL4448 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | MCL4448_R1_10001 vs LL4448 |
LS4448_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | MCL4448_R1_10001 vs LS4448_R1_10001 |
MCL4448T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | MCL4448_R1_10001 vs MCL4448T/R13 |
LL4448 | Taiwan Semiconductor | Check for Price | Rectifier Diode, | MCL4448_R1_10001 vs LL4448 |
DL4151 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, DL-35, 2 PIN | MCL4448_R1_10001 vs DL4151 |
1N914A | Taitron Components Inc | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | MCL4448_R1_10001 vs 1N914A |