-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL4148_R2_10001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/00105BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 | |
8410001DA | Texas Instruments | Dual 4-Bit Binary Counters 14-CFP -55 to 125 | |
M38510/00104BDA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MCL4148_R2_10001
|
Mouser Electronics | Small Signal Switching Diodes FAST SWITCHING SURFACE MOUNT DIODES RoHS: Compliant | 0 |
|
$0.0120 / $0.0180 | Order Now |
|
NAC | Small Signal Switching Diode RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
MCL4148_R2_10001
|
Avnet Silica | MicroMELF500mW100VSwitching DiodeSMD (Alt: MCL4148_R2_10001) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 130000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCL4148_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCL4148_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MCL4148_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCL4148TR | Vishay Semiconductors | Check for Price | 0.15A, 100V, SILICON, SIGNAL DIODE, GLASS, MICROMELF-2 | MCL4148_R2_10001 vs MCL4148TR |
MCL4148-TR | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | MCL4148_R2_10001 vs MCL4148-TR |
MCL4148-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | MCL4148_R2_10001 vs MCL4148-7 |
A good PCB layout for optimal thermal performance would involve placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. Additionally, using a thermal pad on the bottom of the IC can help to dissipate heat more efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good airflow around the device. Additionally, consider using thermal interface materials and following proper PCB design guidelines for thermal management.
The recommended soldering conditions for the MCL4148_R2_10001 are: peak temperature of 260°C, soldering time of 10-30 seconds, and a soldering iron temperature of 350-370°C. It's also essential to follow the recommended soldering profile and use a solder with a melting point above 217°C.
To handle ESD protection during handling and assembly, it's recommended to use an ESD wrist strap, ESD mat, or ESD chair. Additionally, ensure that all equipment and tools are properly grounded, and handle the devices by the body or leads, rather than the pins.
The recommended storage conditions for the MCL4148_R2_10001 are: temperature range of -40°C to 125°C, humidity of 60% or less, and protection from direct sunlight. It's also essential to store the devices in their original packaging or in a sealed bag to prevent moisture absorption.