Part Details for MCKLZ250M152P50Y by SPC Multicomp
Results Overview of MCKLZ250M152P50Y by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCKLZ250M152P50Y Information
MCKLZ250M152P50Y by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCKLZ250M152P50Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5964
|
Newark | Cap, Alu Elec, 1500Uf, 250V, Snap In, Capacitance:1500Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Multicomp Pro MCKLZ250M152P50Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$5.1100 / $6.6300 | Buy Now |
Part Details for MCKLZ250M152P50Y
MCKLZ250M152P50Y CAD Models
MCKLZ250M152P50Y Part Data Attributes
|
MCKLZ250M152P50Y
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCKLZ250M152P50Y
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2950 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for MCKLZ250M152P50Y
This table gives cross-reference parts and alternative options found for MCKLZ250M152P50Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCKLZ250M152P50Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEH532SDG4150M3 | KEMET Corporation | $12.8410 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | MCKLZ250M152P50Y vs PEH532SDG4150M3 |
LGU2E152MELC | Nichicon Corporation | $4.7563 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | MCKLZ250M152P50Y vs LGU2E152MELC |
381LR152M250A052DA | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | MCKLZ250M152P50Y vs 381LR152M250A052DA |
B43504A2158M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | MCKLZ250M152P50Y vs B43504A2158M007 |
381LR152M250A052D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | MCKLZ250M152P50Y vs 381LR152M250A052D |
B43504A2158M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | MCKLZ250M152P50Y vs B43504A2158M000 |
B43504A2158M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | MCKLZ250M152P50Y vs B43504A2158M080 |
LGU2E152MEKC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1500uF, | MCKLZ250M152P50Y vs LGU2E152MEKC |
PEH532SDG4150M4S | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | MCKLZ250M152P50Y vs PEH532SDG4150M4S |
ECOS2EB152EA | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | MCKLZ250M152P50Y vs ECOS2EB152EA |
MCKLZ250M152P50Y Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the MCKLZ250M152P50Y capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The ESR of MCKLZ250M152P50Y is not explicitly stated in the datasheet, but it is typically around 50-100 mΩ for similar capacitors in this series.
-
While the datasheet doesn't provide specific information on vibration resistance, similar capacitors from SPC Multicomp are designed to withstand moderate vibration levels. However, it's recommended to consult with the manufacturer or perform additional testing for high-vibration applications.
-
The MSL of MCKLZ250M152P50Y is likely to be MSL 2 or 3, indicating that the capacitor can withstand some exposure to moisture, but it's recommended to follow proper storage and handling procedures to prevent moisture absorption.