Part Details for MCIMX7D5EVM10SC by NXP Semiconductors
Results Overview of MCIMX7D5EVM10SC by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX7D5EVM10SC Information
MCIMX7D5EVM10SC by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX7D5EVM10SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9205
|
Newark | I.mx 7Dual: 2X Cortex A7, 2X Usb 2.0 Otg&phy, pcie, 2Xsdio/Mmc, can, 2X Ethernet, Security, ext.temp/Tray, Bakeable, Multiple In Drypack Rohs Compliant: Yes |Nxp MCIMX7D5EVM10SC RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCIMX7D5EVM10SC
|
Avnet Silica | MPU iMX 7 RISC 32Bit 1000MHz 12V135V15V 541Pin MAPBGA Tray (Alt: MCIMX7D5EVM10SC) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX7D5EVM10SC
|
EBV Elektronik | MPU iMX 7 RISC 32Bit 1000MHz 12V135V15V 541Pin MAPBGA Tray (Alt: MCIMX7D5EVM10SC) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 139 |
|
RFQ |
Part Details for MCIMX7D5EVM10SC
MCIMX7D5EVM10SC CAD Models
MCIMX7D5EVM10SC Part Data Attributes
|
MCIMX7D5EVM10SC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX7D5EVM10SC
NXP Semiconductors
32-BIT, 1000MHz, RISC PROCESSOR, PBGA541
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-541 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-12 | |
Samacsys Manufacturer | NXP |
Alternate Parts for MCIMX7D5EVM10SC
This table gives cross-reference parts and alternative options found for MCIMX7D5EVM10SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX7D5EVM10SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCIMX7S3EVK08SD | NXP Semiconductors | $19.8426 | RISC Microprocessor | MCIMX7D5EVM10SC vs MCIMX7S3EVK08SD |
MCIMX7S3EVK08SC | NXP Semiconductors | $19.8426 | RISC PROCESSOR | MCIMX7D5EVM10SC vs MCIMX7S3EVK08SC |
MCIMX7S5EVK08SD | NXP Semiconductors | $20.2075 | RISC Microprocessor | MCIMX7D5EVM10SC vs MCIMX7S5EVK08SD |
MCIMX7D3EVK10SC | NXP Semiconductors | $22.5666 | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA488 | MCIMX7D5EVM10SC vs MCIMX7D3EVK10SC |
MCIMX7D5EVM10SC Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the VDD_HIGH first, followed by VDD_SOC, and then the VDD_LOW. This ensures that the internal voltage regulators are powered up in the correct order.
-
The clock settings can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the CPU, peripherals, and other modules.
-
The maximum operating temperature range for the MCIMX7D5EVM10SC is -40°C to 105°C. However, it's recommended to operate the device within the recommended temperature range of 0°C to 90°C for optimal performance and reliability.
-
Secure boot can be implemented using the Boot Mode Controller (BMC) module. The BMC module allows you to configure the boot mode, boot source, and boot authentication. You can also use the High-Assurance Boot (HAB) feature to ensure the authenticity and integrity of the boot process.
-
The MCIMX7D5EVM10SC has a maximum address space of 4GB, but the actual amount of RAM that can be used depends on the specific configuration and memory mapping. Typically, up to 2GB of RAM can be used with the MCIMX7D5EVM10SC.