-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6X4AVM08AC by NXP Semiconductors is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC4975
|
Newark | I.mx 6 Series 32-Bit Mpu, Arm Cortex-A9 Core, 800Mhz, Arm Cortex-M4 Core, 166Mhz, Bga 400/ Tray Rohs Compliant: Yes |Nxp MCIMX6X4AVM08AC RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4100 | Buy Now |
DISTI #
568-15398-ND
|
DigiKey | IC MPU I.MX6SX 800MHZ 529MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
655 In Stock |
|
$28.8604 / $41.4700 | Buy Now |
DISTI #
MCIMX6X4AVM08AC
|
Avnet Americas | MPU i.MX6SoloX RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 529-Pin MAPBGA Tray - Trays (Alt: MCIMX6X4AVM08AC) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.8078 / $27.9846 | Buy Now |
DISTI #
771-MCIMX6X4AVM08AC
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 RoHS: Compliant | 167 |
|
$28.8600 / $41.3200 | Buy Now |
DISTI #
86006915
|
Verical | SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 40nm 529-Pin MAP-BGA Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 100 |
|
$34.3500 | Buy Now |
|
Rochester Electronics | I.MX6SX ROM Perf Enhan RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$21.9800 / $27.4800 | Buy Now |
|
NXP Semiconductors | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 755 |
|
$22.9700 / $27.1500 | Buy Now |
DISTI #
MCIMX6X4AVM08AC
|
Avnet Silica | MPU iMX6SoloX RISC 32Bit 800MHz 18V25V28V33V 529Pin MAPBGA Tray (Alt: MCIMX6X4AVM08AC) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6X4AVM08AC
|
EBV Elektronik | MPU iMX6SoloX RISC 32Bit 800MHz 18V25V28V33V 529Pin MAPBGA Tray (Alt: MCIMX6X4AVM08AC) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 168 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6X4AVM08AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X4AVM08AC
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
The maximum operating temperature range for the MCIMX6X4AVM08AC is -40°C to 105°C.
The clock settings for the MCIMX6X4AVM08AC can be configured using the Clock Control Module (CCM) registers. Refer to the i.MX6 Quad Applications Processor Reference Manual for more information.
The maximum frequency of the CPU is 1.2 GHz, and the maximum frequency of the GPU is 532 MHz.
The HDMI interface on the MCIMX6X4AVM08AC can be enabled by configuring the HDMI PHY and controller registers. Refer to the i.MX6 Quad Applications Processor Reference Manual for more information.
The power consumption of the MCIMX6X4AVM08AC varies depending on the operating frequency and usage scenario. Refer to the i.MX6 Quad Applications Processor Datasheet for more information on power consumption.