-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6X1CVO08AB by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6568
|
Newark | Mpu, 32Bit, Cortex-A9/M4, 800Mhz, Mapbga, Product Range:I.mx Family I.mx 6Solox Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.15V Rohs Compliant: Yes |Nxp MCIMX6X1CVO08AB RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4400 | Buy Now |
DISTI #
568-13573-ND
|
DigiKey | IC MPU I.MX6SX 800MHZ 400MAPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$22.5116 | Buy Now |
DISTI #
MCIMX6X1CVO08AB
|
Avnet Americas | Microprocessor, ARM Cortex-A9, i.MX 6SoloX Series, 800 MHz, 1.15 V to 1.3 V, MAPBGA-400 - Trays (Alt: MCIMX6X1CVO08AB) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$18.8108 / $22.1109 | Buy Now |
DISTI #
841-MCIMX6X1CVO08AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 RoHS: Compliant | 436 |
|
$21.5100 | Buy Now |
DISTI #
V99:2348_14214434
|
Arrow Electronics | SOC i.MX 6SoloX ARM Cortex A9/ARM Cortex M4 40nm 400-Pin PBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 | Americas - 50 |
|
$11.7000 / $21.2232 | Buy Now |
DISTI #
MCIMX6X1CVO08AB
|
Avnet Silica | Microprocessor ARM CortexA9 iMX 6SoloX Series 800 MHz 115 V to 13 V MAPBGA400 (Alt: MCIMX6X1CVO08AB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6X1CVO08AB
|
EBV Elektronik | Microprocessor ARM CortexA9 iMX 6SoloX Series 800 MHz 115 V to 13 V MAPBGA400 (Alt: MCIMX6X1CVO08AB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 630 |
|
Buy Now | |
|
Flip Electronics | Stock | 1932 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6X1CVO08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X1CVO08AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.53 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6X1CVO08AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6X1CVO08AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum operating temperature range for the MCIMX6X1CVO08AB is -40°C to 105°C.
The clock settings for the MCIMX6X1CVO08AB can be configured using the Clock Control Module (CCM) registers. Refer to the i.MX6 Dual/Quad Applications Processor Reference Manual for more information.
The maximum frequency of the CPU is 1.2 GHz, and the maximum frequency of the GPU is 400 MHz.
The DDR3 memory interface can be enabled by configuring the DDR3 PHY registers and the Memory Controller registers. Refer to the i.MX6 Dual/Quad Applications Processor Reference Manual for more information.
The power consumption of the MCIMX6X1CVO08AB varies depending on the operating frequency and voltage. The typical power consumption is around 2-3W at 1.2 GHz and 1.35V.