Part Details for MCIMX6U7CVM08AB by Freescale Semiconductor
Results Overview of MCIMX6U7CVM08AB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U7CVM08AB Information
MCIMX6U7CVM08AB by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MCIMX6U7CVM08AB
MCIMX6U7CVM08AB CAD Models
MCIMX6U7CVM08AB Part Data Attributes
|
MCIMX6U7CVM08AB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U7CVM08AB
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 800MHz, MAPBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 |
MCIMX6U7CVM08AB Frequently Asked Questions (FAQ)
-
The MCIMX6U7CVM08AB has an operating temperature range of -40°C to 105°C.
-
The DDR memory interface can be configured using the DDR Controller (DDRC) registers. Refer to the i.MX6 UltraLite Applications Processor Reference Manual for detailed information on configuring the DDR interface.
-
The MCIMX6U7CVM08AB has a maximum clock speed of 1 GHz.
-
The i.MX6 UltraLite processor has a Power Management Unit (PMU) that provides various power management features such as dynamic voltage and frequency scaling, power gating, and clock gating. Refer to the i.MX6 UltraLite Applications Processor Reference Manual for detailed information on implementing power management.
-
The MCIMX6U7CVM08AB supports various boot modes including Boot from NAND, Boot from NOR, Boot from SD/MMC, and Boot from UART. The boot mode can be selected using the Boot Mode Pins (BOOT_MODE[1:0]) during power-on reset.