Part Details for MCIMX6U5DVM10ACR by NXP Semiconductors
Results Overview of MCIMX6U5DVM10ACR by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U5DVM10ACR Information
MCIMX6U5DVM10ACR by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U5DVM10ACR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4637
|
Newark | I.mx 6 Series 32-Bit Mpu, Dual Arm Cortex-A9 Core, 1Ghz, Mapbga 624/ Reel Rohs Compliant: Yes |Nxp MCIMX6U5DVM10ACR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$32.5000 | Buy Now |
DISTI #
568-15246-1-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1379 In Stock |
|
$32.2587 / $46.9600 | Buy Now |
DISTI #
MCIMX6U5DVM10ACR
|
Avnet Americas | MPU i.MX 6 RISC 64-Bit 1GHz 1.8V/2.5V/2.8V/3.15V 624-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX6U5DVM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$27.2413 / $32.0205 | Buy Now |
DISTI #
841-MCIMX6U5DVM10ACR
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant | 0 |
|
$32.2500 / $46.5600 | Order Now |
DISTI #
MCIMX6U5DVM10ACR
|
Avnet Silica | MPU iMX 6 RISC 64Bit 1GHz 18V25V28V315V 624Pin MAPBGA TR (Alt: MCIMX6U5DVM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6U5DVM10ACR
|
EBV Elektronik | MPU iMX 6 RISC 64Bit 1GHz 18V25V28V315V 624Pin MAPBGA TR (Alt: MCIMX6U5DVM10ACR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2214 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1276 |
|
RFQ | |
|
Win Source Electronics | IC MPU I.MX6DL 1.0GHZ 624MAPBGA | 3360 |
|
$41.7084 / $62.5624 | Buy Now |
Part Details for MCIMX6U5DVM10ACR
MCIMX6U5DVM10ACR CAD Models
MCIMX6U5DVM10ACR Part Data Attributes
|
MCIMX6U5DVM10ACR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5DVM10ACR
NXP Semiconductors
IC MPU I.MX6DL 1.0GHZ 624MAPBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX6U5DVM10ACR Frequently Asked Questions (FAQ)
-
The MCIMX6U5DVM10ACR has an operating temperature range of -40°C to 105°C.
-
The DDR memory interface can be configured using the Chip Select (CS) pins and the DDRPHY register. Refer to the i.MX6 UltraLite Applications Processor Reference Manual for detailed configuration information.
-
The maximum clock speed of the MCIMX6U5DVM10ACR is 528 MHz.
-
Power management can be implemented using the Power Management Unit (PMU) and the Clock Controller (CCM) modules. Refer to the i.MX6 UltraLite Applications Processor Reference Manual for detailed information on power management.
-
The MCIMX6U5DVM10ACR supports several boot modes, including booting from NAND flash, SD/MMC, and UART. The boot mode can be selected using the Boot Mode Select (BMS) pins.