Part Details for MCIMX6U5DVM10AC by Freescale Semiconductor
Results Overview of MCIMX6U5DVM10AC by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U5DVM10AC Information
MCIMX6U5DVM10AC by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U5DVM10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | RISC MICROPROCESSOR, 1000MHZ, CMOS, PBGA2240 | 40 |
|
$44.6194 / $52.4934 | Buy Now |
|
Vyrian | Peripheral ICs | 333 |
|
RFQ | |
|
Win Source Electronics | IC MPU I.MX6DL 1.0GHZ 624MAPBGA | 3600 |
|
$41.7084 / $62.5624 | Buy Now |
Part Details for MCIMX6U5DVM10AC
MCIMX6U5DVM10AC CAD Models
MCIMX6U5DVM10AC Part Data Attributes
|
MCIMX6U5DVM10AC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5DVM10AC
Freescale Semiconductor
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 21 X 21 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-2240 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B2240 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 2240 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX6U5DVM10AC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX6U5DVM10AC is -40°C to 105°C.
-
The clock settings for the MCIMX6U5DVM10AC can be configured using the Clock Control Module (CCM) registers. Refer to the i.MX6 UltraLite Applications Processor Reference Manual for more information.
-
The maximum frequency of the CPU is 528 MHz, and the maximum frequency of the GPU is 247 MHz.
-
Power management on the MCIMX6U5DVM10AC can be implemented using the Power Management Unit (PMU) and the System Controller Unit (SCU). Refer to the i.MX6 UltraLite Applications Processor Reference Manual for more information.
-
The MCIMX6U5DVM10AC has a range of interfaces, including UART, SPI, I2C, I2S, USB, Ethernet, and HDMI.