Part Details for MCIMX6U5DVM10AB by NXP Semiconductors
Results Overview of MCIMX6U5DVM10AB by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX6U5DVM10AB Information
MCIMX6U5DVM10AB by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX6U5DVM10AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8724
|
Newark | Microprocessor-Mpu, Arm Cortex A9, 1Ghz, Mapbga-624, Product Range:I.mx Family I.mx 6Duallite Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:624Pins, No. Of I/O S:- Rohs Compliant: Yes |Nxp MCIMX6U5DVM10AB RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1300 | Buy Now |
DISTI #
MCIMX6U5DVM10AB-ND
|
DigiKey | IC MPU I.MX6DL 1.0GHZ 624MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
898 In Stock |
|
$29.8699 / $39.9200 | Buy Now |
DISTI #
MCIMX6U5DVM10AB
|
Avnet Americas | Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 32bit, 1.35 V to 1.5 V, MAPBGA-624 - Trays (Alt: MCIMX6U5DVM10AB) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 440 Partner Stock |
|
$27.2460 / $32.0260 | Buy Now |
DISTI #
MCIMX6U5DVM10AB
|
Avnet Americas | Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 32bit, 1.35 V to 1.5 V, MAPBGA-624 - Trays (Alt: MCIMX6U5DVM10AB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2413 / $32.0205 | Buy Now |
DISTI #
841-MCIMX6U5DVM10AB
|
Mouser Electronics | Processors - Application Specialized i.MX6 DualLite RoHS: Compliant | 300 |
|
$29.8700 / $37.5700 | Buy Now |
DISTI #
V36:1790_07208729
|
Arrow Electronics | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2448 | Americas - 88 |
|
$29.0800 / $37.3700 | Buy Now |
DISTI #
77900158
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 384 |
|
$27.8800 / $30.1300 | Buy Now |
DISTI #
88799638
|
Verical | SOC i.MX 6DualLite ARM Cortex A9 40nm Medical 624-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 88 |
|
$37.3700 | Buy Now |
|
Rochester Electronics | i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 RoHS: Compliant Status: Active Min Qty: 1 | 5820 |
|
$25.1500 / $31.4400 | Buy Now |
DISTI #
SMC-MCIMX6U5DVM10AB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 220516 Container: Trays | 60 |
|
RFQ |
Part Details for MCIMX6U5DVM10AB
MCIMX6U5DVM10AB CAD Models
MCIMX6U5DVM10AB Part Data Attributes
|
MCIMX6U5DVM10AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6U5DVM10AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
MCIMX6U5DVM10AB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MCIMX6U5DVM10AB is -40°C to 105°C.
-
The clock settings for the MCIMX6U5DVM10AB can be configured using the Clock Control Module (CCM) registers. Refer to the i.MX6UL Applications Processor Reference Manual for more information.
-
The maximum frequency of the CPU is 528 MHz, and the maximum frequency of the GPU is 282 MHz.
-
The DDR3 interface on the MCIMX6U5DVM10AB can be enabled by configuring the DDR3 PHY registers and the Memory Controller registers. Refer to the i.MX6UL Applications Processor Reference Manual for more information.
-
The power consumption of the MCIMX6U5DVM10AB varies depending on the operating frequency and voltage. The typical power consumption is around 1.2W at 528 MHz and 1.35V.